17 Product Results Found for "communications"
Find a huge range of Audio Transformers at Newark Electronics. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Triad Magnetics, Bogen Communications, Bourns & Quam Nichols
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94F854 | BOGEN COMMUNICATIONS | Each | 1+ $11.570 5+ $10.970 10+ $10.440 | - | - | 8ohm | - | 10kHz | - | - | - | - | Panel Mount | Wire Leaded | 70Hz | - | ||||
Each | 1+ $5.910 5+ $5.820 10+ $5.740 25+ $5.650 50+ $5.550 More Pricing... | 0.6 | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.480 10+ $2.270 | 0.6 | 600ohm | 600ohm | - | 4kHz | 2kV | Line Matching | 115ohm | - | Surface Mount | Solder | 200Hz | SM-LP Series | ||||||
Each | 1+ $5.910 5+ $5.820 10+ $5.740 25+ $5.650 50+ $5.550 More Pricing... | 0.6 | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $6.000 10+ $5.840 25+ $5.680 50+ $5.550 | 0.6 | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.5ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $5.910 5+ $5.820 10+ $5.740 25+ $5.650 50+ $5.550 More Pricing... | 2.24:1 | 10kohm | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | 750ohm | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $6.210 5+ $6.100 10+ $5.980 25+ $5.870 50+ $5.740 | 0.6 | 15kohm | 15kohm | 100mW | 15kHz | 1.5kV | Line Matching | 1.18kohm | 1.6ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $29.150 5+ $27.140 10+ $25.370 25+ $23.600 50+ $22.300 More Pricing... | 2:1 | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 31ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $6.480 10+ $6.120 25+ $5.420 50+ $4.840 100+ $4.650 More Pricing... | 0.6 | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.53ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
QUAM NICHOLS | Each | Pricing is unavailable. Please contact customer services. | - | - | 8ohm | 4W | 15kHz | - | Line Matching | - | - | Chassis Mount | Wire Leaded | 100Hz | - | |||||
Each | 1+ $8.370 5+ $8.250 10+ $8.120 25+ $8.000 50+ $7.840 | 1:2 | 600ohm | 600ohm | 4W | 3.5kHz | 1.5kV | Data/Voice Coupling | 34ohm | 24ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $6.670 10+ $6.300 25+ $5.580 50+ $4.980 100+ $4.790 More Pricing... | 0.6 | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 80ohm | 56ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $6.630 5+ $6.510 10+ $6.380 25+ $6.260 50+ $6.120 | 0.6 | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 43ohm | 61ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $9.310 10+ $8.790 25+ $7.790 50+ $6.950 100+ $6.680 More Pricing... | 0.6 | 4kohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 260ohm | 52ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $6.620 10+ $6.250 25+ $5.540 50+ $4.940 100+ $4.750 More Pricing... | 0.6 | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 38ohm | 53ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $9.310 10+ $8.790 25+ $7.790 50+ $6.950 100+ $6.680 More Pricing... | 0.6 | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 42ohm | 60ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $8.870 5+ $8.420 10+ $7.840 25+ $6.990 50+ $6.440 More Pricing... | 1:2 | 600ohm | 600ohm | 4W | 3.5kHz | 1.5kV | Data/Voice Coupling | 172ohm | 66ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||