No results found for "Communication+"
We searched instead for "communication"
18 Product Results Found for "communication"
Find a huge range of Audio Transformers at Newark Electronics. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Triad Magnetics, Bogen Communications, Bourns, Quam Nichols & Telex Communications
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94F854 | BOGEN COMMUNICATIONS | Each | 1+ $11.570 5+ $10.970 10+ $10.440 | - | - | 8ohm | - | 10kHz | - | - | - | - | Panel Mount | Wire Leaded | 70Hz | - | ||||
Each | 1+ $6.060 5+ $5.970 10+ $5.880 25+ $5.790 50+ $5.690 More Pricing... | 0.6 | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $6.310 5+ $6.220 10+ $6.120 25+ $6.030 50+ $5.920 More Pricing... | 0.6 | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.520 10+ $2.310 | 0.6 | 600ohm | 600ohm | - | 4kHz | 2kV | Line Matching | 115ohm | - | Surface Mount | Solder | 200Hz | SM-LP Series | ||||||
Each | 1+ $6.310 5+ $6.220 10+ $6.120 25+ $6.030 50+ $5.920 More Pricing... | 2.24:1 | 10kohm | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | 750ohm | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $7.010 10+ $6.820 25+ $6.630 50+ $6.470 | 0.6 | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.5ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $5.780 5+ $5.700 10+ $5.610 25+ $5.530 50+ $5.420 | 0.6 | 15kohm | 15kohm | 100mW | 15kHz | 1.5kV | Line Matching | 1.18kohm | 1.6ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
TELEX COMMUNICATIONS | Each | Pricing is unavailable. Please contact customer services. | - | - | 4kohm | 30W | 15kHz | - | Line Matching | - | - | Chassis Mount | Wire Leaded | 30Hz | - | |||||
Each | 1+ $5.610 10+ $5.270 25+ $4.610 50+ $4.060 100+ $3.870 More Pricing... | 0.6 | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.53ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $7.430 5+ $7.320 10+ $7.210 25+ $7.100 50+ $6.970 | 1:2 | 600ohm | 600ohm | 4W | 3.5kHz | 1.5kV | Data/Voice Coupling | 34ohm | 24ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $6.440 10+ $6.090 25+ $5.410 50+ $4.840 100+ $4.650 More Pricing... | 0.6 | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 80ohm | 56ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $6.180 5+ $6.090 10+ $6.000 25+ $5.910 50+ $5.800 | 0.6 | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 43ohm | 61ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
QUAM NICHOLS | Each | Pricing is unavailable. Please contact customer services. | - | - | 8ohm | 4W | 15kHz | - | Line Matching | - | - | Chassis Mount | Wire Leaded | 100Hz | - | |||||
Each | 1+ $26.380 5+ $24.370 10+ $22.600 25+ $20.820 50+ $19.520 More Pricing... | 2:1 | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 31ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $8.630 10+ $8.160 25+ $7.250 50+ $6.490 100+ $6.240 More Pricing... | 0.6 | 4kohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 260ohm | 52ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $6.380 10+ $6.030 25+ $5.360 50+ $4.800 100+ $4.610 More Pricing... | 0.6 | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 38ohm | 53ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $8.630 10+ $8.160 25+ $7.250 50+ $6.490 100+ $6.240 More Pricing... | 0.6 | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 42ohm | 60ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $7.450 5+ $7.080 10+ $6.600 25+ $5.900 50+ $5.450 More Pricing... | 1:2 | 600ohm | 600ohm | 4W | 3.5kHz | 1.5kV | Data/Voice Coupling | 172ohm | 66ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||