6.25kohm Audio Transformers:
3 Products FoundFind a huge range of 6.25kohm Audio Transformers at Newark Electronics. We stock a wide range of Audio Transformers, such as 600ohm, 8ohm, 16ohm & 150ohm Audio Transformers from the worlds top manufacturers including: Vigortronix & Oep / Oxford Electrical Products
View
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.970 5+ $18.320 10+ $17.980 25+ $17.620 50+ $16.790 More Pricing... | Min: 1 / Mult: 1 | 1:6.45 | 150ohm | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 20.6ohm | Through Hole | 1.143ohm | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ $15.120 5+ $13.820 10+ $13.530 25+ $13.250 50+ $12.660 More Pricing... | Min: 1 / Mult: 1 | 1:6.45 | 150ohm | 6.25kohm | - | 25kHz | 1kV | Encapsulated - Line Matching | 9.6ohm | Through Hole | 5.35ohm | PC Pin | 30Hz | VTX A-Series | |||||
27AM0317 RoHS | Each | 1+ $30.610 5+ $28.090 10+ $27.360 25+ $26.890 50+ $25.750 More Pricing... | Min: 1 / Mult: 1 | 1+1 : 6.45+6.45 | 150ohm | 6.25kohm | - | 25kHz | 1kV | Microphone Input Circuitry | 9.6ohm | Through Hole | 605ohm | PC Pin | 30Hz | VTX Series | ||||