Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoHS-5Copy
Newark Part No.22AM2799
Product RangeHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 5+ | $504.520 |
| 10+ | $487.420 |
| 25+ | $450.370 |
| 50+ | $424.710 |
Price for:Each
Minimum: 6
Multiple: 6
$3,027.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoHS-5Copy
Newark Part No.22AM2799
Product RangeHS Series
Technical Datasheet
Turns Ratio1:65.7
Primary Impedance50ohm
Secondary Impedance130kohm
Secondary Power-
Frequency Max10kHz
Isolation Voltage-
Transformer ApplicationsDynamic Mike to Grid Hi-Gain
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsStud
Frequency Min50Hz
Product RangeHS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:65.7
Secondary Impedance
130kohm
Frequency Max
10kHz
Transformer Applications
Dynamic Mike to Grid Hi-Gain
DC Resistance Secondary
-
Transformer Terminals
Stud
Product Range
HS Series
Primary Impedance
50ohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
50Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate