2. Transformers
                                                                                                  3. Audio Transformers
                                                                                                  Print Page

                                                                                                  HS-5

                                                                                                  Audio Transformer, 1:65.7, 50 ohm, 130 kohm, 10 kHz

                                                                                                  TRIAD MAGNETICS
                                                                                                  TRIAD MAGNETICS HS-5
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTRIAD MAGNETICS
                                                                                                  Manufacturer Part NoHS-5
                                                                                                  Newark Part No.22AM2799
                                                                                                  Product RangeHS Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  5+$504.520
                                                                                                  10+$487.420
                                                                                                  25+$450.370
                                                                                                  50+$424.710
                                                                                                  Price for:Each
                                                                                                  Minimum: 6
                                                                                                  Multiple: 6
                                                                                                  $3,027.12
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TRIAD MAGNETICS
                                                                                                  ManufacturerTRIAD MAGNETICS
                                                                                                  Manufacturer Part NoHS-5
                                                                                                  Newark Part No.22AM2799
                                                                                                  Product RangeHS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Turns Ratio1:65.7
                                                                                                  Primary Impedance50ohm
                                                                                                  Secondary Impedance130kohm
                                                                                                  Secondary Power-
                                                                                                  Frequency Max10kHz
                                                                                                  Isolation Voltage-
                                                                                                  Transformer ApplicationsDynamic Mike to Grid Hi-Gain
                                                                                                  DC Resistance Primary-
                                                                                                  DC Resistance Secondary-
                                                                                                  Transformer MountingChassis Mount
                                                                                                  Transformer TerminalsStud
                                                                                                  Frequency Min50Hz
                                                                                                  Product RangeHS Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Turns Ratio

                                                                                                  1:65.7

                                                                                                  Secondary Impedance

                                                                                                  130kohm

                                                                                                  Frequency Max

                                                                                                  10kHz

                                                                                                  Transformer Applications

                                                                                                  Dynamic Mike to Grid Hi-Gain

                                                                                                  DC Resistance Secondary

                                                                                                  -

                                                                                                  Transformer Terminals

                                                                                                  Stud

                                                                                                  Product Range

                                                                                                  HS Series

                                                                                                  Primary Impedance

                                                                                                  50ohm

                                                                                                  Secondary Power

                                                                                                  -

                                                                                                  Isolation Voltage

                                                                                                  -

                                                                                                  DC Resistance Primary

                                                                                                  -

                                                                                                  Transformer Mounting

                                                                                                  Chassis Mount

                                                                                                  Frequency Min

                                                                                                  50Hz

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.