560 Series Audio Transformers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $74.280 5+ $73.810 10+ $73.340 25+ $70.780 50+ $70.280 More Pricing... | - | 48ohm | 600ohm | 30kHz | 500V | Broadcast Quality - Mic to Line | 0.91ohm | Through Hole | 14ohm | PC Pin | 30Hz | 560 Series | ||||||
Each | 1+ $72.120 5+ $71.500 10+ $70.870 25+ $67.010 50+ $66.330 More Pricing... | - | 600ohm | 4.8kohm | 30kHz | 500V | Broadcast Quality - Line Matching | 15.6ohm | Through Hole | 74.8ohm | PC Pin | 30Hz | 560 Series | ||||||
Each | 1+ $78.960 5+ $74.960 10+ $70.960 25+ $67.940 50+ $64.910 More Pricing... | 0.6 | 600ohm | 600ohm | 30kHz | 500V | Broadcast Quality - Isolating or Hybrid | 13.3ohm | Through Hole | 15.3ohm | PC Pin | 30Hz | 560 Series | ||||||
Each | 1+ $78.870 5+ $74.460 10+ $70.050 25+ $66.290 50+ $64.820 More Pricing... | - | 600ohm | 40kohm | 30kHz | 500V | Broadcast Quality - Line Matching | 21.72ohm | Through Hole | 496.4ohm | PC Pin | 30Hz | 560 Series | ||||||
Each | 1+ $78.940 5+ $74.530 10+ $70.110 25+ $66.340 50+ $64.870 More Pricing... | - | 600ohm | 20kohm | 30kHz | 500V | Broadcast Quality - Line Matching | 15.8ohm | Through Hole | 336ohm | PC Pin | 30Hz | 560 Series | ||||||
Each | 1+ $78.870 5+ $74.480 10+ $70.090 25+ $66.320 50+ $64.850 More Pricing... | 0.6 | 40kohm | 40kohm | 30kHz | 500V | Broadcast Quality - Line Matching | 339ohm | Through Hole | 291ohm | PC Pin | 30Hz | 560 Series | ||||||
Each | 1+ $78.860 5+ $74.440 10+ $70.020 25+ $66.210 50+ $64.780 More Pricing... | - | 200ohm | 600ohm | 30kHz | 500V | Broadcast Quality - Mic to Line | 2.36ohm | Through Hole | 14.1ohm | PC Pin | 30Hz | 560 Series | ||||||