Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No560JCopy
Newark Part No.72R6817
Product Range560 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $74.940 |
| 5+ | $72.750 |
| 10+ | $70.550 |
| 25+ | $67.350 |
| 50+ | $66.190 |
Price for:Each
Minimum: 1
Multiple: 1
$74.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No560JCopy
Newark Part No.72R6817
Product Range560 Series
Technical Datasheet
Turns Ratio-
Primary Impedance600ohm
Secondary Impedance4.8kohm
Secondary Power-
Frequency Max30kHz
Isolation Voltage500V
Transformer ApplicationsBroadcast Quality - Line Matching
DC Resistance Primary15.6ohm
DC Resistance Secondary74.8ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min30Hz
Product Range560 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 560J is a PCB-mount Audio Transformer made of rugged black epoxy potted construction suitable for collector to line or line to base circuit application.
- Frequency response minimum at 0dBm ±1dB maximum (±0.5dB is typical) of 30Hz to 30kHz
- Higher signal levels possible with reduced low frequency performance
- Insertion loss of 1dB maximum
- Electrostatic shield between primary & secondary connected to core and brought out to pin "SH"
- Hum bucking construction
- Balanced split windings on primary & secondary for circuit versatility
- Primaries and secondary can be reversed for impedance matching
- Overall dimensions 1.64" x 1.33" x 0.85" high max
Applications
Audio
Technical Specifications
Turns Ratio
-
Secondary Impedance
4.8kohm
Frequency Max
30kHz
Transformer Applications
Broadcast Quality - Line Matching
DC Resistance Secondary
74.8ohm
Transformer Terminals
PC Pin
Product Range
560 Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
500V
DC Resistance Primary
15.6ohm
Transformer Mounting
Through Hole
Frequency Min
30Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
