4mA Audio Transformers:
334 Products FoundFind a huge range of Audio Transformers at Newark Electronics. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Triad Magnetics, Vigortronix, Murata Power Solutions & OEP / Oxford Electrical Products
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.440 5+ $26.410 10+ $24.380 25+ $24.060 50+ $23.770 More Pricing... | - | - | - | - | 8ohm | 4W | 10kHz | 500V | Line Matching | - | Chassis Mount | - | Solder Lug | 100Hz | 117 Series | ||||||
Each | 1+ $11.060 5+ $10.350 | - | - | - | - | 8ohm | 10W | 12000Hz | - | Line Matching | - | Chassis Mount | 8ohm | Wire Leaded | 100Hz | - | ||||||
Each | 1+ $2.850 10+ $2.610 25+ $2.500 50+ $2.380 100+ $2.300 More Pricing... | 0.6 | - | - | 600ohm | 600ohm | - | 3.5kHz | 6.5kV | Line Matching | 66ohm | Through Hole | - | PC Pin | 200Hz | LM-NP-1000 Series | ||||||
Each | 1+ $27.930 5+ $25.980 10+ $24.020 25+ $23.050 50+ $22.410 More Pricing... | 4.07:1 | - | - | 10kohm | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 680ohm | Through Hole | 70ohm | PC Pin | 150Hz | 107 Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.200 5+ $17.560 10+ $17.230 25+ $16.870 50+ $16.050 More Pricing... | 1:1 | - | - | 600ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 42ohm | Through Hole | 58ohm | PC Pin | 30Hz | A262 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.580 5+ $17.910 10+ $17.570 25+ $17.210 50+ $16.370 More Pricing... | 1:6.45 | - | - | 150ohm | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 20.6ohm | Through Hole | 1.143ohm | PC Pin | 30Hz | A262 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.110 5+ $17.490 10+ $17.160 25+ $16.800 50+ $15.980 More Pricing... | 1:1 | - | - | 800ohm | 800ohm | 2mW | 15kHz | 500V | Miniature - Impedance Matching | 69ohm | Through Hole | 97ohm | PC Pin | 200Hz | - | |||||
Each | 1+ $29.720 5+ $28.170 10+ $26.630 25+ $25.480 50+ $24.640 More Pricing... | - | - | 4mA | 600ohm | 8ohm | 1W | 15kHz | 500V | Open Frame - Line Matching | - | Through Hole | - | PC Pin | 200Hz | 149 Series | ||||||
Each | 1+ $26.690 5+ $22.930 10+ $20.110 25+ $18.630 | - | - | - | - | 8ohm | 30W | - | - | Line Matching | - | Chassis Mount | - | Wire Leaded | - | - | ||||||
PROWAVE | Each | 1+ $2.780 10+ $2.350 25+ $2.270 50+ $2.230 100+ $2.170 More Pricing... | 1:10 | 6mH | - | - | - | - | 40kHz | - | Line Matching | - | Through Hole | - | PC Pin | - | - | |||||
Each | 1+ $29.220 5+ $26.900 10+ $24.580 25+ $23.740 50+ $22.970 More Pricing... | 0.6 | - | - | 600ohm | 600ohm | 200mW | 15kHz | - | Driver-Output | 30ohm | Chassis Mount | 38ohm | Wire Leaded | 150Hz | 143-146 Series | ||||||
94F854 | BOGEN COMMUNICATIONS | Each | 1+ $11.570 5+ $10.970 10+ $10.440 | - | - | - | - | 8ohm | - | 10kHz | - | - | - | Panel Mount | - | Wire Leaded | 70Hz | - | ||||
Each | 1+ $19.010 5+ $18.590 10+ $18.160 25+ $17.490 | 0.6 | - | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | Through Hole | 1.3ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $74.180 5+ $73.740 10+ $73.280 25+ $70.720 50+ $70.400 More Pricing... | - | - | - | 48ohm | 600ohm | - | 30kHz | 500V | Broadcast Quality - Mic to Line | 0.91ohm | Through Hole | 14ohm | PC Pin | 30Hz | 560 Series | ||||||
Each | 1+ $29.880 5+ $27.110 10+ $24.330 25+ $23.490 50+ $22.810 More Pricing... | 0.6 | - | 5mA | 600ohm | 600ohm | 200mW | 15kHz | - | Input-Output | 65ohm | Chassis Mount | 83ohm | Wire Leaded | 150Hz | 143-146 Series | ||||||
Each | 1+ $14.880 10+ $14.090 25+ $13.020 50+ $12.880 100+ $11.880 More Pricing... | 1:3:10 | - | - | 200ohm | 20kohm | - | - | - | Professional - Mic Input Step-up | - | Chassis Mount | - | Wire Leaded | - | NTE Series | ||||||
Each | 1+ $5.910 5+ $5.820 10+ $5.740 25+ $5.650 50+ $5.550 More Pricing... | 0.6 | - | 15mA | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | Through Hole | 58ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $27.300 5+ $26.050 10+ $24.790 25+ $23.610 50+ $22.900 More Pricing... | 0.6 | - | - | 600ohm | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 59ohm | Through Hole | 75ohm | PC Pin | 150Hz | 107 Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.200 5+ $17.560 10+ $17.230 25+ $16.870 50+ $16.050 More Pricing... | 1:2 | - | - | 150ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | Through Hole | 59.5ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $42.840 5+ $42.290 10+ $41.740 25+ $38.430 50+ $36.940 More Pricing... | - | - | - | 600ohm | 8ohm | 12W | 20kHz | 500V | Line Matching | 24.05ohm | Chassis Mount | 0.513ohm | Solder Lug, Wire Leaded | 30Hz | 119DA Series | ||||||
Each | 1+ $44.730 5+ $42.500 10+ $40.260 25+ $39.370 50+ $35.820 More Pricing... | - | - | - | 22.8kohm | 8ohm | 3.5W | 15kHz | 1.5kV | Single Ended Tube Output | 1.065kohm | Chassis Mount | 1.02ohm | Wire Leaded | 70Hz | 1750 Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.200 5+ $17.560 10+ $17.230 25+ $16.870 50+ $16.050 More Pricing... | 1:1 | - | - | 150ohm | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 15ohm | Through Hole | 20ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $177.790 5+ $168.450 10+ $159.090 25+ $152.990 50+ $148.940 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $6.820 5+ $6.700 10+ $6.580 25+ $6.460 50+ $6.300 | 0.6 | - | 4mA | 1kohm | 1kohm | 20mW | 15kHz | 1.5kV | Line Matching | 172ohm | Through Hole | 172ohm | PC Pin | 200Hz | TY Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.480 10+ $2.270 | 0.6 | - | - | 600ohm | 600ohm | - | 4kHz | 2kV | Line Matching | 115ohm | Surface Mount | - | Solder | 200Hz | SM-LP Series | ||||||