66 Product Results Found for "TRIAD MAGNETICS"
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.820 5+ $6.700 10+ $6.580 25+ $6.460 50+ $6.300 | 0.6 | 4mA | 1kohm | 1kohm | 20mW | Through Hole | 15kHz | 1.5kV | Line Matching | 172ohm | 172ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $5.910 5+ $5.820 10+ $5.740 25+ $5.650 50+ $5.550 More Pricing... | 0.6 | 4mA | 10kohm | 10kohm | 100mW | Through Hole | 15kHz | 1.5kV | Line Matching | 820ohm | 1.07kohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $5.910 5+ $5.820 10+ $5.740 25+ $5.650 50+ $5.550 More Pricing... | 0.6 | 15mA | 600ohm | 600ohm | 100mW | Through Hole | 15kHz | 1.5kV | Line Matching | 44ohm | 58ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $20.540 5+ $20.090 10+ $19.630 25+ $18.910 50+ $18.180 More Pricing... | 0.6 | 3mA | 600ohm | 600ohm | 50mW | Through Hole | 100kHz | 1kV | High Reliability | 72ohm | 92ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $19.940 5+ $19.500 10+ $19.060 25+ $18.710 50+ $18.350 More Pricing... | 0.6 | 3mA | 600ohm | 600ohm | 50mW | Through Hole | 100kHz | 1kV | High Reliability | 72ohm | 92ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $6.100 | 0.6 | - | 600ohm | 600ohm | 1W | Through Hole | 15kHz | 1.5kV | Line Matching | 17ohm | 19ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $19.010 5+ $18.590 10+ $18.160 25+ $17.490 | 0.6 | 1mA | 10kohm | 10kohm | 50mW | Through Hole | 100kHz | 1kV | High Reliability | 1kohm | 1.3ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $6.000 10+ $5.840 25+ $5.680 50+ $5.550 | 0.6 | 90mA | 600ohm | 600ohm | - | Through Hole | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.5ohm | 108ohm | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $5.910 5+ $5.820 10+ $5.740 25+ $5.650 50+ $5.550 More Pricing... | 2.24:1 | 4mA | 10kohm | 2kohm | 100mW | Through Hole | 15kHz | 1.5kV | Line Matching | 750ohm | 217ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $8.170 | 3.16:1 | - | 500ohm | 50ohm | 50mW | Through Hole | 100kHz | 500V | Miniature Encapsulated - Data/Voice Coupling | 55ohm | 8ohm | PC Pin | 300Hz | MET Series | ||||||
Each | 1+ $12.330 5+ $12.060 10+ $11.780 25+ $11.450 | 2:1:1 | - | 600ohm | 150ohm | 50mW | Through Hole | 100kHz | 1kV | Data/Voice Coupling | 70ohm | 95ohm | PC Pin | 300Hz | - | ||||||
Each | 1+ $19.410 5+ $18.980 10+ $18.540 25+ $18.200 | 2.24:1 | 1mA | 10kohm | 2kohm | 50mW | Through Hole | 100kHz | 1kV | High Reliability | 1.05kohm | 330ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $9.570 5+ $9.460 10+ $9.340 25+ $9.230 50+ $8.980 | 0.6 | - | 2.5kohm | 2.5kohm | 40mW | Through Hole | 100kHz | 1kV | Data/Voice Coupling | 280ohm | 350ohm | PC Pin | 300Hz | - | ||||||
Each | 1+ $11.740 5+ $11.480 10+ $11.220 25+ $10.910 | 2:1:1 | - | 600ohm | 150ohm | 50mW | Through Hole | 100kHz | 1kV | Data/Voice Coupling | 70ohm | 95ohm | PC Pin | 300Hz | - | ||||||
Each | 1+ $6.210 5+ $6.100 10+ $5.980 25+ $5.870 50+ $5.740 | 0.6 | 4mA | 15kohm | 15kohm | 100mW | Through Hole | 15kHz | 1.5kV | Line Matching | 1.18kohm | 1.6ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $6.230 5+ $6.130 10+ $6.040 25+ $5.940 50+ $5.830 | 0.6 | - | 600ohm | 600ohm | - | Through Hole | 3.5kHz | 1.5kV | Data/Voice Coupling | 80ohm | 112ohm | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $431.310 | 1:11.3 | - | 600ohm | 77kohm | - | Chassis Mount | 20kHz | - | Universal Line or Mike to Grid | - | - | Stud | 20Hz | HS Series | ||||||
TRIAD MAGNETICS | Each | 1+ $529.330 5+ $486.970 | - | - | 600ohm | 600ohm | - | Chassis Mount | 30kHz | - | Universal Line to Universal Line | - | - | Stud | 10Hz | HS Series | |||||
Each | 1+ $464.430 5+ $430.510 10+ $416.040 25+ $400.550 50+ $380.250 | 5:1 | - | 15kohm | 600ohm | 26mW | Chassis Mount | 20kHz | - | Plate to Universal Line | - | - | Stud | 20Hz | HS Series | ||||||
TRIAD MAGNETICS | Each | 1+ $563.780 5+ $518.680 | 1:2 | - | 20kohm | 80kohm | 20mW | Chassis Mount | 20kHz | - | Bridging-Line to 1 or Grids | - | - | Stud | 20Hz | HS Series | |||||
Each | 1+ $354.280 | 5.6:1 | - | 20kohm | 600ohm | 26mW | Chassis Mount | 20kHz | - | P. P. Plates to Universal Line | - | - | Stud | 20Hz | HS Series | ||||||
Each | 1+ $428.600 | 1:14 | - | 600ohm | 117.6kohm | - | Chassis Mount | 20kHz | - | Universal Line or Mike P. P. Class A Grid | - | - | Stud | 20Hz | HS Series | ||||||
Each | 1+ $29.150 5+ $27.140 10+ $25.370 25+ $23.600 50+ $22.300 More Pricing... | 2:1 | 75mA | 600ohm | 600ohm | - | Through Hole | 3.5kHz | 1.5kV | Data/Voice Coupling | 31ohm | 108ohm | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $22.780 5+ $21.640 10+ $19.270 25+ $17.520 50+ $16.560 More Pricing... | 2.88:1 | 1mA | 10kohm | 1.2kohm | 50mW | Through Hole | 100kHz | 1kV | High Reliability | 1.05kohm | 200ohm | PC Pin | 300Hz | SP Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 0.6 | 1mA | 10kohm | 10kohm | 50mW | Through Hole | 100kHz | 1kV | High Reliability | 1kohm | 1.3ohm | PC Pin | 300Hz | SP Series | ||||||