910 Product Results Found for " "
View
Buyer
Engineer
Manufacturer
CT Construction
Current Ratio
Turns Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Packaging
Categories
Instrument Transformers
(910)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42M4028 | TE CONNECTIVITY - CROMPTON | Each | 1+ $91.360 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | 50Hz | Class 1 | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 7SHT Series | ||||
42M3882 | TE CONNECTIVITY - CROMPTON | Each | 1+ $285.540 | 800A | ANSI Rated Window Type | 800:5 | 800:5 | 50Hz | - | - | 400Hz | 160.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 800A | 5A | 125 Series | ||||
42M3940 | TE CONNECTIVITY - CROMPTON | Each | 1+ $61.970 | 800A | Non-ANSI Rated Window Type | 800:5 | 800:5 | 50Hz | Class 1 | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 800A | 5A | 5SFT Series | ||||
12C2454 | Each | 1+ $84.660 | 100A | Donut | 100:5 | 20:1 | 50Hz | Class 2 | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 100A | 5A | - | |||||
42M3928 | TE CONNECTIVITY - CROMPTON | Each | 1+ $56.750 | 75A | Non-ANSI Rated Window Type | 75:5 | 75:5 | 50Hz | Class 2 | 1.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 75A | 5A | 5RL Series | ||||
42M3997 | TE CONNECTIVITY - CROMPTON | Each | 1+ $71.360 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | 50Hz | Class 1 | 30VA | 400Hz | 52.3mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | 6SHT Series | ||||
Each | Pricing is unavailable. Please contact customer services. | 300A | Donut | 300:5 | 300:5 | 50Hz | Class 1.5 | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 300A | 5A | - | ||||||
73K5466 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | 50Hz | Class 1 | 10VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | 5SFT Series | ||||
74K0433 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | 50Hz | Class 1 | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | AL Series | ||||
67C2284 | TE CONNECTIVITY - CROMPTON | Each | 1+ $559.680 | - | - | - | 2.4:1 | - | Class 0.6 | - | - | - | 60Hz | Panel Mount | Stud | - | - | - | 460 Series | ||||
73K4599 | INSTRUMENT TRANSFORMER | Each | 1+ $88.490 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | 50Hz | Class 1 | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | AL Series | ||||
27C0306 | Each | 1+ $202.330 | 300A | 3-Phase Molded Case | 300:5 | 300:5 | 50Hz | Class 1 | 10VA | 400Hz | - | 60Hz | Feet Mount | Stud | Metering | 300A | 5A | - | |||||
42M3935 | TE CONNECTIVITY - CROMPTON | Each | 1+ $61.140 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | 50Hz | Class 1 | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 5SFT Series | ||||
42M4002 | TE CONNECTIVITY - CROMPTON | Each | 1+ $100.500 | 1.5kA | Non-ANSI Rated Window Type | 1500:5 | 1500:5 | 50Hz | Class 1 | 40VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.5kA | 5A | 7RL Series | ||||
42M4018 | TE CONNECTIVITY - CROMPTON | Each | 1+ $88.070 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | 50Hz | Class 1 | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | 7SFT Series | ||||
42M4030 | TE CONNECTIVITY - CROMPTON | Each | 1+ $102.360 | 1.6kA | Non-ANSI Rated Window Type | 1600:5 | 1600:5 | 50Hz | Class 1 | 45VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.6kA | 5A | 7SHT Series | ||||
42M4052 | TE CONNECTIVITY - CROMPTON | Each | 1+ $111.290 | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | 50Hz | Class 1 | 10VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | 76SFT Series | ||||
73K4601 | INSTRUMENT TRANSFORMER | Each | 1+ $58.850 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | 50Hz | Class 1 | 6VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 250A | 5A | AL Series | ||||
63K9302 | TE CONNECTIVITY - CROMPTON | Each | 1+ $95.190 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | 50Hz | Class 1 | 15VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | 7RL Series | ||||
42M3909 | TE CONNECTIVITY - CROMPTON | Each | 1+ $51.960 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | 50Hz | Class 1 | 8VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 300A | 5A | 2SHT Series | ||||
42M4047 | TE CONNECTIVITY - CROMPTON | Each | 1+ $76.750 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | 50Hz | Class 1 | 6VA | 400Hz | 76.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 76RL Series | ||||
Each | Pricing is unavailable. Please contact customer services. | 50A | Donut | 50:5 | 50:5 | 50Hz | Class 1.5 | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | - | ||||||
42M4029 | TE CONNECTIVITY - CROMPTON | Each | 1+ $102.360 | 1.5kA | Non-ANSI Rated Window Type | 1500:5 | 1500:5 | 50Hz | Class 1 | 40VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.5kA | 5A | 7SHT Series | ||||
92C2885 | TE CONNECTIVITY - CROMPTON | Each | 1+ $113.820 | 60A | Non-ANSI Rated Window Type | 60:5 | 60:5 | 50Hz | Class 3 | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 60A | 5A | 2SFT Series | ||||
42M3859 | TE CONNECTIVITY - CROMPTON | Each | 1+ $364.070 | 1.2kA | ANSI Rated Window Type | 1200:5 | 1200:5 | 50Hz | Class 1 | 20VA | 400Hz | 101.6mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 1.2kA | 5A | 100 Series | ||||