Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INSTRUMENT TRANSFORMER |
|---|---|
| Manufacturer Part No | AL-251Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 73K4601 |
| Product Range | AL Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
| Quantity | Price |
|---|---|
| 1+ | $58.850 |
Price for:Each
Minimum: 1
Multiple: 1
$58.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INSTRUMENT TRANSFORMER |
|---|---|
| Manufacturer Part No | AL-251Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 73K4601 |
| Product Range | AL Series |
| Technical Datasheet | |
| Input Current | 250A |
| CT Construction | Non-ANSI Rated Window Type |
| Current Ratio | 250:5 |
| Turns Ratio | 250:5 |
| Frequency Min | 50Hz |
| Accuracy Class | Class 1 |
| Power Rating | 6VA |
| Frequency Max | 400Hz |
| Window Diameter | 26.7mm |
| Frequency Range | 50Hz to 400Hz |
| Transformer Mounting | Chassis Mount |
| Transformer Terminals | Wire Leaded |
| Transformer Applications | Metering |
| Primary Current | 250A |
| Secondary Current Nom | 5A |
| Product Range | AL Series |
| SVHC | To Be Advised |
Technical Specifications
| Input Current | 250A |
|---|---|
| Current Ratio | 250:5 |
| Frequency Min | 50Hz |
| Power Rating | 6VA |
| Window Diameter | 26.7mm |
| Transformer Mounting | Chassis Mount |
| Transformer Applications | Metering |
| Secondary Current Nom | 5A |
| SVHC | To Be Advised |
| CT Construction | Non-ANSI Rated Window Type |
|---|---|
| Turns Ratio | 250:5 |
| Accuracy Class | Class 1 |
| Frequency Max | 400Hz |
| Frequency Range | 50Hz to 400Hz |
| Transformer Terminals | Wire Leaded |
| Primary Current | 250A |
| Product Range | AL Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
