17 Product Results Found for "encapsulated"
Find a huge range of Audio Transformers at Newark Electronics. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Vigortronix, Triad Magnetics & OEP / Oxford Electrical Products
View
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.340 5+ $17.690 10+ $17.350 25+ $17.000 50+ $16.170 More Pricing... | 1:1 | 600ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.720 5+ $18.040 10+ $17.700 25+ $17.330 50+ $16.490 More Pricing... | 1:6.45 | 150ohm | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 20.6ohm | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.340 5+ $17.690 10+ $17.350 25+ $17.000 50+ $16.170 More Pricing... | 1:2 | 150ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.340 5+ $17.690 10+ $17.350 25+ $17.000 50+ $16.170 More Pricing... | 1:1 | 150ohm | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.340 5+ $17.690 10+ $17.350 25+ $17.000 50+ $16.170 More Pricing... | 6.3:1 | 150ohm | 3.75ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | 0.37ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $8.170 | 3.16:1 | 500ohm | 50ohm | 50mW | 100kHz | 500V | Miniature Encapsulated - Data/Voice Coupling | 55ohm | 8ohm | Through Hole | PC Pin | 300Hz | MET Series | ||||||
Each | 1+ $14.510 5+ $13.270 10+ $13.020 25+ $12.750 50+ $12.130 More Pricing... | 1:1 | 150ohm | 150ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ $14.510 5+ $13.270 10+ $13.020 25+ $12.750 50+ $12.130 More Pricing... | 1:6.45 | 150ohm | 6.25kohm | - | 25kHz | 1kV | Encapsulated - Line Matching | 9.6ohm | 5.35ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ $14.510 5+ $13.270 10+ $13.020 25+ $12.750 50+ $12.130 More Pricing... | 6.3:1 | 150ohm | 3.75ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | 10ohm | 0.36ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ $14.510 5+ $13.270 10+ $13.020 25+ $12.750 50+ $12.130 More Pricing... | 1:2 | 150ohm | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | 10ohm | 55ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ $7.970 5+ $7.270 10+ $7.110 25+ $6.960 50+ $6.640 More Pricing... | 1:1CT | 600ohm | 600ohm | - | 25kHz | 1kV | Miniature Encapsulated - Line Matching | 68ohm | 34ohm | Through Hole | PC Pin | 60Hz | VTX A-Series | ||||||
83AK1225 RoHS | Each | 1+ $17.560 5+ $16.060 10+ $15.760 25+ $15.430 50+ $14.680 More Pricing... | 1:1 | 600ohm | 600ohm | - | 30kHz | 1.5kVrms | Encapsulated - Impedance Matching | 30ohm | 30ohm | Through Hole | PC Pin | 20Hz | - | |||||
Each | 50+ $10.370 | 0.6 | 600ohm | 600ohm | 50mW | 100kHz | 1.5kVrms | Miniature Encapsulated - Data/Voice Coupling | 85ohm | 110ohm | Through Hole | PC Pin | 300Hz | MET Series | ||||||
Each | 50+ $11.310 100+ $11.090 250+ $10.870 | 0.6 | 600ohm | 600ohm | 50mW | 100kHz | 1kV | Miniature Encapsulated - Data/Voice Coupling | 70ohm | 95ohm | Through Hole | PC Pin | 300Hz | MET Series | ||||||
Each | 25+ $10.900 | 0.6 | 135ohm | 135ohm | 50mW | 100kHz | 1.5kVrms | Miniature Encapsulated - Data/Voice Coupling | 10.5ohm | 10.8ohm | Through Hole | PC Pin | 300Hz | MET Series | ||||||
Each | 25+ $11.640 | 0.6 | 10kohm | 10kohm | 40mW | 100kHz | 1kV | Miniature Encapsulated - Data/Voice Coupling | 1kohm | 1.3ohm | Through Hole | PC Pin | 300Hz | MET Series | ||||||
Each | 1+ $14.510 5+ $13.270 10+ $13.020 25+ $12.750 50+ $12.130 More Pricing... | 1:1 | 600ohm | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | ||||||