Audio Transformers :
332 Products FoundFind a huge range of Audio Transformers at Newark Electronics. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Triad Magnetics, Vigortronix, Murata Power Solutions & OEP / Oxford Electrical Products
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.850 10+ $2.610 25+ $2.500 50+ $2.380 100+ $2.300 More Pricing... | 0.6 | - | - | 600ohm | 600ohm | - | 3.5kHz | 6.5kV | Line Matching | 66ohm | Through Hole | - | PC Pin | 200Hz | LM-NP-1000 Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $7.370 10+ $7.030 25+ $6.670 50+ $6.290 100+ $6.050 More Pricing... | 1:1 | - | - | 600ohm | 600ohm | 2mW | 25kHz | 2kV | Impedance Matching | 109ohm | Through Hole | 134ohm | PC Pin | 60Hz | - | |||||
Each | 1+ $177.790 5+ $168.450 10+ $159.090 25+ $152.990 50+ $148.940 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $6.820 5+ $6.700 10+ $6.580 25+ $6.460 50+ $6.300 | 0.6 | - | 4mA | 1kohm | 1kohm | 20mW | 15kHz | 1.5kV | Line Matching | 172ohm | Through Hole | 172ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $5.910 5+ $5.820 10+ $5.740 25+ $5.650 50+ $5.550 More Pricing... | 0.6 | - | 4mA | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | Through Hole | 1.07kohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $11.060 5+ $10.350 | - | - | - | - | 8ohm | 10W | 12000Hz | - | Line Matching | - | Chassis Mount | 8ohm | Wire Leaded | 100Hz | - | ||||||
Each | 1+ $14.880 10+ $14.090 25+ $13.020 50+ $12.880 100+ $11.880 More Pricing... | 1:3:10 | - | - | 200ohm | 20kohm | - | - | - | Professional - Mic Input Step-up | - | Chassis Mount | - | Wire Leaded | - | NTE Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.580 5+ $17.910 10+ $17.570 25+ $17.210 50+ $16.370 More Pricing... | 1:6.45 | - | - | 150ohm | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 20.6ohm | Through Hole | 1.143ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $148.720 5+ $148.240 10+ $147.740 25+ $147.480 50+ $144.460 | - | - | 158mA | 6.6kohm | 16ohm | 20mW | 30kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 30Hz | 1608A-1650A Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.480 10+ $2.270 | 0.6 | - | - | 600ohm | 600ohm | - | 4kHz | 2kV | Line Matching | 115ohm | Surface Mount | - | Solder | 200Hz | SM-LP Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.110 5+ $17.490 10+ $17.160 25+ $16.800 50+ $15.980 More Pricing... | 1:1 | - | - | 800ohm | 800ohm | 2mW | 15kHz | 500V | Miniature - Impedance Matching | 69ohm | Through Hole | 97ohm | PC Pin | 200Hz | - | |||||
Each | 1+ $29.720 5+ $28.170 10+ $26.630 25+ $25.480 50+ $24.640 More Pricing... | - | - | 4mA | 600ohm | 8ohm | 1W | 15kHz | 500V | Open Frame - Line Matching | - | Through Hole | - | PC Pin | 200Hz | 149 Series | ||||||
Each | 1+ $25.970 5+ $25.190 10+ $24.420 25+ $23.410 50+ $22.680 More Pricing... | - | - | - | 600ohm | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 44ohm | Through Hole | 4.7ohm | PC Pin | 200Hz | 101 Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.200 5+ $17.560 10+ $17.230 25+ $16.870 50+ $16.050 More Pricing... | 1:2 | - | - | 150ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | Through Hole | 59.5ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $26.690 5+ $22.930 10+ $20.110 25+ $18.630 | - | - | - | - | 8ohm | 30W | - | - | Line Matching | - | Chassis Mount | - | Wire Leaded | - | - | ||||||
Each | 1+ $44.730 5+ $42.500 10+ $40.260 25+ $39.370 50+ $35.820 More Pricing... | - | - | - | 22.8kohm | 8ohm | 3.5W | 15kHz | 1.5kV | Single Ended Tube Output | 1.065kohm | Chassis Mount | 1.02ohm | Wire Leaded | 70Hz | 1750 Series | ||||||
PROWAVE | Each | 1+ $2.780 10+ $2.350 25+ $2.270 50+ $2.230 100+ $2.170 More Pricing... | 1:10 | 6mH | - | - | - | - | 40kHz | - | Line Matching | - | Through Hole | - | PC Pin | - | - | |||||
Each | 1+ $29.220 5+ $26.900 10+ $24.580 25+ $23.740 50+ $22.970 More Pricing... | 0.6 | - | - | 600ohm | 600ohm | 200mW | 15kHz | - | Driver-Output | 30ohm | Chassis Mount | 38ohm | Wire Leaded | 150Hz | 143-146 Series | ||||||
94F854 | BOGEN COMMUNICATIONS | Each | 1+ $11.570 5+ $10.970 10+ $10.440 | - | - | - | - | 8ohm | - | 10kHz | - | - | - | Panel Mount | - | Wire Leaded | 70Hz | - | ||||
Each | 1+ $5.910 5+ $5.820 10+ $5.740 25+ $5.650 50+ $5.550 More Pricing... | 0.6 | - | 15mA | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | Through Hole | 58ohm | PC Pin | 200Hz | TY Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.200 5+ $17.560 10+ $17.230 25+ $16.870 50+ $16.050 More Pricing... | 1:1 | - | - | 600ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 42ohm | Through Hole | 58ohm | PC Pin | 30Hz | A262 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.200 5+ $17.560 10+ $17.230 25+ $16.870 50+ $16.050 More Pricing... | 6.3:1 | - | - | 150ohm | 3.75ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | Through Hole | 0.37ohm | PC Pin | 30Hz | A262 Series | |||||
51R4223 RoHS | Each | 1+ $222.980 5+ $220.390 10+ $217.780 25+ $217.580 50+ $215.790 | - | - | 5A | 2kohm | 16ohm | 100mW | - | 2.25kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | - | 1750 Series | |||||
Each | 1+ $20.540 5+ $20.090 10+ $19.630 25+ $18.910 50+ $18.180 More Pricing... | 0.6 | - | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 92ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $19.940 5+ $19.500 10+ $19.060 25+ $18.710 50+ $18.350 More Pricing... | 0.6 | - | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 92ohm | PC Pin | 300Hz | SP Series | ||||||