Audio Transformers:
338 Products FoundFind a huge range of Audio Transformers at Newark Electronics. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Triad Magnetics, Vigortronix, Murata Power Solutions & Oep / Oxford Electrical Products
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.690 5+ $19.270 10+ $18.840 25+ $18.170 | Min: 1 / Mult: 1 | 0.6 | - | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | Through Hole | 1.3ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $2.760 10+ $2.340 25+ $2.260 50+ $2.220 100+ $2.170 More Pricing... | Min: 1 / Mult: 1 | 1:10 | 6mH | - | - | - | - | 40kHz | - | Line Matching | - | Through Hole | - | PC Pin | - | - | |||||
Each | 1+ $26.660 5+ $25.700 10+ $24.730 25+ $23.710 50+ $22.500 More Pricing... | Min: 1 / Mult: 1 | 0.6 | - | - | 600ohm | 600ohm | 200mW | 15kHz | - | Driver-Output | 30ohm | Chassis Mount | 38ohm | Wire Leaded | 150Hz | 143-146 Series | |||||
94F854 | BOGEN COMMUNICATIONS | Each | 1+ $11.570 5+ $10.970 10+ $10.440 | Min: 1 / Mult: 1 | - | - | - | - | 8ohm | - | 10kHz | - | - | - | Panel Mount | - | Wire Leaded | 70Hz | - | |||
Each | 1+ $11.610 5+ $10.900 | Min: 1 / Mult: 1 | - | - | - | - | 8ohm | 10W | 12000Hz | - | Line Matching | - | Chassis Mount | 8ohm | Wire Leaded | 100Hz | - | |||||
Each | 1+ $2.730 10+ $2.530 25+ $2.460 50+ $2.380 100+ $2.300 More Pricing... | Min: 1 / Mult: 1 | 0.6 | - | - | 600ohm | 600ohm | - | 3.5kHz | 6.5kV | Line Matching | 66ohm | Through Hole | - | PC Pin | 200Hz | LM-NP-1000 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.580 5+ $17.960 10+ $17.630 25+ $17.280 50+ $16.460 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | 600ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 42ohm | Through Hole | 58ohm | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ $9.250 5+ $9.120 10+ $8.980 25+ $8.850 50+ $8.680 More Pricing... | Min: 1 / Mult: 1 | 0.6 | - | - | 600ohm | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | 17ohm | Through Hole | 19ohm | PC Pin | 200Hz | TY Series | |||||
Each | 1+ $27.360 5+ $25.520 10+ $23.680 25+ $23.430 50+ $23.250 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | 8ohm | 4W | 10kHz | 500V | Line Matching | - | Chassis Mount | - | Solder Lug | 100Hz | 117 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.970 5+ $18.320 10+ $17.980 25+ $17.620 50+ $16.790 More Pricing... | Min: 1 / Mult: 1 | 1:6.45 | - | - | 150ohm | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 20.6ohm | Through Hole | 1.143ohm | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ $25.620 5+ $25.120 10+ $24.610 25+ $23.590 50+ $22.850 More Pricing... | Min: 1 / Mult: 1 | - | - | 4mA | 600ohm | 8ohm | 1W | 15kHz | 500V | Open Frame - Line Matching | - | Through Hole | - | PC Pin | 200Hz | 149 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.500 5+ $17.890 10+ $17.560 25+ $17.210 50+ $16.390 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | 800ohm | 800ohm | 2mW | 15kHz | 500V | Miniature - Impedance Matching | 69ohm | Through Hole | 97ohm | PC Pin | 200Hz | - | ||||
Each | 1+ $24.000 5+ $22.680 10+ $21.360 25+ $21.050 50+ $20.540 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 600ohm | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 44ohm | Through Hole | 4.7ohm | PC Pin | 200Hz | 101 Series | |||||
Each | 1+ $69.260 5+ $68.300 10+ $67.330 25+ $65.850 50+ $65.600 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 48ohm | 600ohm | - | 30kHz | 500V | Broadcast Quality - Mic to Line | 0.91ohm | Through Hole | 14ohm | PC Pin | 30Hz | 560 Series | |||||
Each | 1+ $15.130 10+ $14.340 25+ $13.280 50+ $13.140 100+ $12.140 More Pricing... | Min: 1 / Mult: 1 | 1:3:10 | - | - | 200ohm | 20kohm | - | - | - | Professional - Mic Input Step-up | - | Chassis Mount | - | Wire Leaded | - | NTE Series | |||||
Each | 1+ $6.230 5+ $6.140 10+ $6.040 25+ $5.950 50+ $5.850 | Min: 1 / Mult: 1 | 0.6 | - | 15mA | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | Through Hole | 58ohm | PC Pin | 200Hz | TY Series | |||||
Each | 1+ $75.320 5+ $74.930 10+ $74.540 25+ $73.830 50+ $73.090 More Pricing... | Min: 1 / Mult: 1 | - | - | 80mA | 10kohm | 32ohm | 15W | 15kHz | 1.5kV | Single Ended Tube Output | - | Chassis Mount | - | Wire Leaded | 100Hz | 125SE Series | |||||
Each | 1+ $6.360 5+ $6.270 10+ $6.170 25+ $6.080 50+ $5.970 More Pricing... | Min: 1 / Mult: 1 | 0.6 | - | 4mA | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | Through Hole | 1.07kohm | PC Pin | 200Hz | TY Series | |||||
Each | 1+ $19.580 5+ $17.960 10+ $17.630 25+ $17.280 50+ $16.460 More Pricing... | Min: 1 / Mult: 1 | 1:2 | - | - | 150ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | Through Hole | 59.5ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $24.980 5+ $24.500 10+ $24.020 25+ $23.020 50+ $22.760 More Pricing... | Min: 1 / Mult: 1 | 0.6 | - | - | 600ohm | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 59ohm | Through Hole | 75ohm | PC Pin | 150Hz | 107 Series | |||||
Each | 1+ $39.140 5+ $39.090 10+ $39.040 25+ $37.880 50+ $36.290 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 600ohm | 8ohm | 12W | 20kHz | 500V | Line Matching | 24.05ohm | Chassis Mount | 0.513ohm | Solder Lug, Wire Leaded | 30Hz | 119DA Series | |||||
Each | 1+ $19.580 5+ $17.960 10+ $17.630 25+ $17.280 50+ $16.460 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | 15ohm | 20kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 15ohm | Through Hole | 20ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $42.590 5+ $40.690 10+ $38.780 25+ $37.490 50+ $35.080 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 22.8kohm | 8ohm | 3.5W | 15kHz | 1.5kV | Single Ended Tube Output | 1.065kohm | Chassis Mount | 1.02ohm | Wire Leaded | 70Hz | 1750 Series | |||||
Each | 1+ $168.720 5+ $160.370 10+ $152.020 25+ $145.610 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $6.210 10+ $6.080 25+ $5.940 50+ $5.830 | Min: 1 / Mult: 1 | 0.6 | - | 4mA | 1kohm | 1kohm | 20mW | 15kHz | 1.5kV | Line Matching | 172ohm | Through Hole | 172ohm | PC Pin | 200Hz | TY Series | |||||