Audio Transformers:
334 Products FoundFind a huge range of Audio Transformers at Newark Electronics. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Triad Magnetics, Vigortronix, Murata Power Solutions & OEP / Oxford Electrical Products
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.720 10+ $2.490 25+ $2.420 50+ $2.340 100+ $2.260 More Pricing... | 0.6 | - | - | 600ohm | 600ohm | - | 3.5kHz | 6.5kV | Line Matching | 66ohm | Through Hole | - | PC Pin | 200Hz | LM-NP-1000 Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $7.430 10+ $7.110 25+ $6.740 50+ $6.370 100+ $6.130 More Pricing... | 1:1 | - | - | 600ohm | 600ohm | 2mW | 25kHz | 2kV | Impedance Matching | 109ohm | Through Hole | 134ohm | PC Pin | 60Hz | - | |||||
Each | 1+ $175.600 5+ $167.250 10+ $158.900 25+ $152.990 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $6.090 10+ $5.960 25+ $5.820 50+ $5.710 | 0.6 | - | 4mA | 1kohm | 1kohm | 20mW | 15kHz | 1.5kV | Line Matching | 172ohm | Through Hole | 172ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $6.310 5+ $6.220 10+ $6.120 25+ $6.030 50+ $5.920 More Pricing... | 0.6 | - | 4mA | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | Through Hole | 1.07kohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $11.060 5+ $10.350 | - | - | - | - | 8ohm | 10W | 12000Hz | - | Line Matching | - | Chassis Mount | 8ohm | Wire Leaded | 100Hz | - | ||||||
Each | 1+ $15.330 10+ $14.540 25+ $13.470 50+ $13.320 100+ $12.320 More Pricing... | 1:3:10 | - | - | 200ohm | 20kohm | - | - | - | Professional - Mic Input Step-up | - | Chassis Mount | - | Wire Leaded | - | NTE Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.770 5+ $18.120 10+ $17.780 25+ $17.420 50+ $16.590 More Pricing... | 1:6.45 | - | - | 150ohm | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 20.6ohm | Through Hole | 1.143ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $148.720 5+ $147.590 10+ $146.450 25+ $146.050 50+ $144.650 | - | - | 158mA | 6.6kohm | 16ohm | 20mW | 30kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 30Hz | 1608A-1650A Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.520 10+ $2.310 | 0.6 | - | - | 600ohm | 600ohm | - | 4kHz | 2kV | Line Matching | 115ohm | Surface Mount | - | Solder | 200Hz | SM-LP Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.300 5+ $17.690 10+ $17.360 25+ $17.010 50+ $16.190 More Pricing... | 1:1 | - | - | 800ohm | 800ohm | 2mW | 15kHz | 500V | Miniature - Impedance Matching | 69ohm | Through Hole | 97ohm | PC Pin | 200Hz | - | |||||
Each | 1+ $28.470 5+ $27.020 10+ $25.560 25+ $24.510 50+ $23.740 More Pricing... | - | - | 4mA | 600ohm | 8ohm | 1W | 15kHz | 500V | Open Frame - Line Matching | - | Through Hole | - | PC Pin | 200Hz | 149 Series | ||||||
Each | 1+ $24.870 5+ $24.060 10+ $23.240 25+ $22.280 50+ $21.580 More Pricing... | - | - | - | 600ohm | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 44ohm | Through Hole | 4.7ohm | PC Pin | 200Hz | 101 Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $19.380 5+ $17.760 10+ $17.430 25+ $17.080 50+ $16.260 More Pricing... | 1:2 | - | - | 150ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | Through Hole | 59.5ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $27.770 5+ $26.430 10+ $25.090 25+ $24.040 50+ $23.290 More Pricing... | 0.6 | - | - | 600ohm | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 59ohm | Through Hole | 75ohm | PC Pin | 150Hz | 107 Series | ||||||
Each | 1+ $26.690 5+ $22.930 10+ $20.110 25+ $18.630 | - | - | - | - | 8ohm | 30W | - | - | Line Matching | - | Chassis Mount | - | Wire Leaded | - | - | ||||||
Each | 1+ $44.610 5+ $42.850 10+ $41.080 25+ $39.370 50+ $35.780 More Pricing... | - | - | - | 22.8kohm | 8ohm | 3.5W | 15kHz | 1.5kV | Single Ended Tube Output | 1.065kohm | Chassis Mount | 1.02ohm | Wire Leaded | 70Hz | 1750 Series | ||||||
PROWAVE | Each | 1+ $2.740 10+ $2.330 25+ $2.240 50+ $2.210 100+ $2.160 More Pricing... | 1:10 | 6mH | - | - | - | - | 40kHz | - | Line Matching | - | Through Hole | - | PC Pin | - | - | |||||
Each | 1+ $28.100 5+ $26.320 10+ $24.530 25+ $23.670 50+ $22.630 More Pricing... | 0.6 | - | - | 600ohm | 600ohm | 200mW | 15kHz | - | Driver-Output | 30ohm | Chassis Mount | 38ohm | Wire Leaded | 150Hz | 143-146 Series | ||||||
94F854 | BOGEN COMMUNICATIONS | Each | 1+ $11.570 5+ $10.970 10+ $10.440 | - | - | - | - | 8ohm | - | 10kHz | - | - | - | Panel Mount | - | Wire Leaded | 70Hz | - | ||||
Each | 1+ $6.060 5+ $5.970 10+ $5.880 25+ $5.790 50+ $5.690 More Pricing... | 0.6 | - | 15mA | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | Through Hole | 58ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $28.610 5+ $27.200 10+ $25.780 25+ $24.850 50+ $24.360 More Pricing... | - | - | - | - | 8ohm | 4W | 10kHz | 500V | Line Matching | - | Chassis Mount | - | Solder Lug | 100Hz | 117 Series | ||||||
Each | 1+ $20.880 5+ $20.430 10+ $19.970 25+ $19.250 50+ $18.520 More Pricing... | 0.6 | - | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 92ohm | PC Pin | 300Hz | SP Series | ||||||
51R4223 RoHS | Each | 1+ $222.360 5+ $220.540 10+ $218.730 25+ $218.360 50+ $217.400 | - | - | 5A | 2kohm | 16ohm | 100mW | - | 2.25kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | - | 1750 Series | |||||
Each | 1+ $18.680 5+ $18.360 10+ $18.040 25+ $17.730 50+ $17.410 More Pricing... | 0.6 | - | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 92ohm | PC Pin | 300Hz | SP Series | ||||||