Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.940 |
Price for:Each
Minimum: 1
Multiple: 1
$28.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part NoL-4421
Newark Part No.17M9416
Technical Datasheet
Stripping Capacity AWG22AWG to 10AWG
Stripping Capacity Metric1.2mm to 3.6mm
For Use With45-092 Wire Stripper
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The L4421 is a Stripmaster® Wire Stripper Knife-type Blade Set for 45-092 wire stripper strips wire up to 7/8-inch. It can handle 10 to 22AWG wire.
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
22AWG to 10AWG
For Use With
45-092 Wire Stripper
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
1.2mm to 3.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate