Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part NoL-4421
Newark Part No.17M9416
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.940 |
Price for:Each
Minimum: 1
Multiple: 1
$28.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part NoL-4421
Newark Part No.17M9416
Technical Datasheet
Stripping Capacity AWG22AWG to 10AWG
Stripping Capacity Metric1.2mm to 3.6mm
For Use With45-092 Wire Stripper
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The L4421 is a Stripmaster® Wire Stripper Knife-type Blade Set for 45-092 wire stripper strips wire up to 7/8-inch. It can handle 10 to 22AWG wire.
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
22AWG to 10AWG
For Use With
45-092 Wire Stripper
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
1.2mm to 3.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate