2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Knives
                                                                                                    5. Replacement Blades
                                                                                                    Print Page

                                                                                                    44219

                                                                                                    Blade Set, Utility, Stainless Steel, 63.5 mm Blade, 82.6 mm Length, 3 Pack

                                                                                                    KLEIN TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KLEIN TOOLS 44219
                                                                                                    KLEIN TOOLS 44219
                                                                                                    KLEIN TOOLS 44219
                                                                                                    KLEIN TOOLS 44219
                                                                                                    KLEIN TOOLS 44219
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No44219
                                                                                                    Newark Part No.44AC9601
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9,793 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$24.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $24.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KLEIN TOOLS
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No44219
                                                                                                    Newark Part No.44AC9601
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Knife TypeUtility
                                                                                                    Blade MaterialStainless Steel
                                                                                                    Blade Length63.5mm
                                                                                                    Overall Length82.6mm
                                                                                                    Pack Quantity3
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    44219 is a replacement Hawkbill blade for 44218 (3-Pack). After a long session of cable skinning, just replace the blade and get back to work. Easily replace used blades with Klein's Replacement Blades exclusively designed for the Cable Skinning Utility Knife Cat. No. 44218.

                                                                                                    • 3-pack replacement blades for cable skinning folding utility knife Cat. No. 44218
                                                                                                    • Induction-hardened 440A stainless steel
                                                                                                    • Heavy-duty hawkbill blade
                                                                                                    • Blade length is 2.5'' (6.4cm)
                                                                                                    • Overall length is 3.25'' (8.3cm)

                                                                                                    Notes

                                                                                                    To replace blade, loosen captive screw, pull old blade straight from the handle, replace with new blade and tighten the lock screw.

                                                                                                    Technical Specifications

                                                                                                    Knife Type

                                                                                                    Utility

                                                                                                    Blade Length

                                                                                                    63.5mm

                                                                                                    Pack Quantity

                                                                                                    3

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Blade Material

                                                                                                    Stainless Steel

                                                                                                    Overall Length

                                                                                                    82.6mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product