Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No44219
Newark Part No.44AC9601
Your Part Number
Technical Datasheet
294 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.00 |
Price for:Each
Minimum: 1
Multiple: 1
$24.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No44219
Newark Part No.44AC9601
Technical Datasheet
Knife TypeUtility
Blade MaterialStainless Steel
Blade Length63.5mm
Overall Length82.6mm
Pack Quantity3
Product Range-
SVHCTo Be Advised
Product Overview
44219 is a replacement Hawkbill blade for 44218 (3-Pack). After a long session of cable skinning, just replace the blade and get back to work. Easily replace used blades with Klein's Replacement Blades exclusively designed for the Cable Skinning Utility Knife Cat. No. 44218.
- 3-pack replacement blades for cable skinning folding utility knife Cat. No. 44218
- Induction-hardened 440A stainless steel
- Heavy-duty hawkbill blade
- Blade length is 2.5'' (6.4cm)
- Overall length is 3.25'' (8.3cm)
Notes
To replace blade, loosen captive screw, pull old blade straight from the handle, replace with new blade and tighten the lock screw.
Technical Specifications
Knife Type
Utility
Blade Length
63.5mm
Pack Quantity
3
SVHC
To Be Advised
Blade Material
Stainless Steel
Overall Length
82.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate