2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Inspection
                                                                                                  5. Magnifiers
                                                                                                  Print Page

                                                                                                  DA-7

                                                                                                  Magnifier, Inspection, Headband, 2.75X Magnification

                                                                                                  DONEGAN OPTICAL DA-7
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDONEGAN OPTICAL
                                                                                                  Manufacturer Part NoDA-7
                                                                                                  Newark Part No.38C1957
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$51.99
                                                                                                  Price for:Each
                                                                                                  Minimum: 6
                                                                                                  Multiple: 6
                                                                                                  $311.94
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerDONEGAN OPTICAL
                                                                                                  Manufacturer Part NoDA-7
                                                                                                  Newark Part No.38C1957
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Magnifier TypeHeadband Magnifier
                                                                                                  Arm Length-
                                                                                                  For Use With-000
                                                                                                  Magnification-
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The DA-7 is an OptiVISOR precision binocular Headband Magnifier which permits unrestricted user efficiency while reducing eye strain-leaves both hands free and allows three dimensional vision. Used by anyone whose profession or craft requires close accurate work. It can be worn over prescription or safety eyeglasses. Ground and polished to precision optical standards lens - bevel edged and mounted in an interchangeable plastic frame. Adjustable pivots allow the visor to be tilted out of the way when not needed and at your fingertips when you need magnification. Conforms to fit all head sizes - fabricated from a special blend lightweight material. Comfortable when worn for long periods of time.

                                                                                                  • High impact visor - Provides a tough, durable, always-new appearance
                                                                                                  • Genuine leather comfort band - Padded orthopaedic felt adds to comfort
                                                                                                  • 6" Focal length
                                                                                                  • 2.75 Times magnification

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  Magnifier Type

                                                                                                  Headband Magnifier

                                                                                                  For Use With

                                                                                                  -000

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Arm Length

                                                                                                  -

                                                                                                  Magnification

                                                                                                  -

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.