DA-7
Magnifier, Inspection, Headband, 2.75X Magnification
| Quantity | Price |
|---|---|
| 1+ | $51.990 |
Product Information
Product Overview
The DA-7 is an OptiVISOR precision binocular Headband Magnifier which permits unrestricted user efficiency while reducing eye strain-leaves both hands free and allows three dimensional vision. Used by anyone whose profession or craft requires close accurate work. It can be worn over prescription or safety eyeglasses. Ground and polished to precision optical standards lens - bevel edged and mounted in an interchangeable plastic frame. Adjustable pivots allow the visor to be tilted out of the way when not needed and at your fingertips when you need magnification. Conforms to fit all head sizes - fabricated from a special blend lightweight material. Comfortable when worn for long periods of time.
- High impact visor - Provides a tough, durable, always-new appearance
- Genuine leather comfort band - Padded orthopaedic felt adds to comfort
- 6" Focal length
- 2.75 Times magnification
Applications
Maintenance & Repair
Technical Specifications
Headband Magnifier
-000
-
To Be Advised
-
-
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate