2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Cutters
                                                                                                    5. Electronic
                                                                                                    Print Page

                                                                                                    8151

                                                                                                    Cutter, Oval Head, Diagonal, 112.5 mm, Flush, 1.6 mm, 65 °, 80 Series

                                                                                                    LINDSTROM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LINDSTROM 8151
                                                                                                    ManufacturerLINDSTROM
                                                                                                    Manufacturer Part No8151
                                                                                                    Newark Part No.50M7086
                                                                                                    Product RangeLindstrom
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    43 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$89.900
                                                                                                    3+$85.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $89.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LINDSTROM
                                                                                                    ManufacturerLINDSTROM
                                                                                                    Manufacturer Part No8151
                                                                                                    Newark Part No.50M7086
                                                                                                    Product RangeLindstrom
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cutter TypeDiagonal
                                                                                                    Overall Length112.5mm
                                                                                                    Overall Length112.5mm
                                                                                                    Cut TypeFlush
                                                                                                    Cutting Capacity Max1.6mm
                                                                                                    Cutting Edge Hardness65°
                                                                                                    Product RangeLindstrom
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    8151 is an 80 series flush oval head diagonal cutter. Ideal for cutting leads, jewelry wire, and general assembly applications.

                                                                                                    • ESD safe synthetic mono material with leaf springs
                                                                                                    • Precision screw joint minimizes friction and maximizes alignment of cutting edges
                                                                                                    • Precision induction hardened cutting edges 63–65 HRC
                                                                                                    • High performance alloy steel material
                                                                                                    • Cutting capacity is listed for solid copper wire
                                                                                                    • Black oxide finish
                                                                                                    • Overall length is 4.43inch
                                                                                                    • Maximum cutting capacity is 0.06inch

                                                                                                    Technical Specifications

                                                                                                    Cutter Type

                                                                                                    Diagonal

                                                                                                    Overall Length

                                                                                                    112.5mm

                                                                                                    Cutting Capacity Max

                                                                                                    1.6mm

                                                                                                    Product Range

                                                                                                    Lindstrom

                                                                                                    Overall Length

                                                                                                    112.5mm

                                                                                                    Cut Type

                                                                                                    Flush

                                                                                                    Cutting Edge Hardness

                                                                                                    65°

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product