Print Page
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.650 |
| 5+ | $89.620 |
| 10+ | $87.060 |
| 25+ | $83.190 |
| 50+ | $77.880 |
Price for:Each
Minimum: 1
Multiple: 1
$94.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LINDSTROM |
|---|---|
| Manufacturer Part No | 8151Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 50M7086 |
| Product Range | Lindstrom |
| Technical Datasheet | |
| Cutter Type | Diagonal |
| Overall Length | 112.5mm |
| Overall Length | 112.5mm |
| Cut Type | Flush |
| Cutting Capacity Max | 1.6mm |
| Cutting Edge Hardness | 65° |
| Product Range | Lindstrom |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
8151 is an 80 series flush oval head diagonal cutter. Ideal for cutting leads, jewelry wire, and general assembly applications.
- ESD safe synthetic mono material with leaf springs
- Precision screw joint minimizes friction and maximizes alignment of cutting edges
- Precision induction hardened cutting edges 63–65 HRC
- High performance alloy steel material
- Cutting capacity is listed for solid copper wire
- Black oxide finish
- Overall length is 4.43inch
- Maximum cutting capacity is 0.06inch
Technical Specifications
| Cutter Type | Diagonal |
|---|---|
| Overall Length | 112.5mm |
| Cutting Capacity Max | 1.6mm |
| Product Range | Lindstrom |
| Overall Length | 112.5mm |
|---|---|
| Cut Type | Flush |
| Cutting Edge Hardness | 65° |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

