NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Burnishing Tools
                                                                                                  Print Page

                                                                                                  PB-3R

                                                                                                  Pocket Burnisher, Flexible Blade Length, Plastic Barrel, PB-3, 0.020" Abrasive Rod

                                                                                                  JONARD TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  JONARD TOOLS PB-3R
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoPB-3R
                                                                                                  Newark Part No.50F5448
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$49.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $49.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  JONARD TOOLS
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoPB-3R
                                                                                                  Newark Part No.50F5448
                                                                                                  Abrasive Grade-
                                                                                                  Blade Length1.25"
                                                                                                  Handle Colour-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The PB-3R is a Pocket Burnisher with 6 abrasive rods and 6 abrasive blades. A very convenient and handy pocket burnisher. Adjustment of flexible blade-length and rigidity - is possible by varying depth in chuck. It is supplied with replaceable blades stored in pen barrel at the opposite end. It is suitable for used to remove corrosion on relay and switch contact points. It is also ideal for all types of metal including platinum, silver, gold, molybdenum and tungsten.

                                                                                                  • Plastic barrel and cap made of sturdy plastic for dielectric work

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  Abrasive Grade

                                                                                                  -

                                                                                                  Handle Colour

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Blade Length

                                                                                                  1.25"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.