Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | PB-3RCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 50F5448 |
| Your Part Number |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $52.950 |
Price for:Each
Minimum: 1
Multiple: 1
$52.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | PB-3RCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 50F5448 |
| Abrasive Grade | - |
| Blade Length | 1.25" |
| Handle Colour | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The PB-3R is a Pocket Burnisher with 6 abrasive rods and 6 abrasive blades. A very convenient and handy pocket burnisher. Adjustment of flexible blade-length and rigidity - is possible by varying depth in chuck. It is supplied with replaceable blades stored in pen barrel at the opposite end. It is suitable for used to remove corrosion on relay and switch contact points. It is also ideal for all types of metal including platinum, silver, gold, molybdenum and tungsten.
- Plastic barrel and cap made of sturdy plastic for dielectric work
Applications
Maintenance & Repair
Technical Specifications
| Abrasive Grade | - |
|---|---|
| Handle Colour | - |
| SVHC | No SVHC (21-Jan-2025) |
| Blade Length | 1.25" |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
