Print Page
Image is for illustrative purposes only. Please refer to product description.

302 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
1209 is an ESD-safe PCB cleaning brush. If users want to have a nice clean board (or maybe user doing some repair) then they can use this stiff-bristled brush without worries. Some people like to drip a little rubbing alcohol on their PCBs after soldering and then scrubbing to remove rosin/flux.
- About 7" long from end to end, scrubby part is 1.5" x 0.5" with 0.5" bristles
Technical Specifications
Width - Metric
12.5mm
Bristle Material
-
Overall Length - Metric
178mm
Product Range
-
Width - Imperial
0.5"
Handle Material
-
Overall Length - Imperial
7"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate