Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No1209Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.45X9572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1209Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.45X9572
Technical Datasheet
Width - Metric12.5mm
Width - Imperial0.5"
Bristle Material-
Handle Material-
Overall Length - Metric178mm
Overall Length - Imperial7"
Product Range-
SVHCTo Be Advised
Product Overview
1209 is an ESD-safe PCB cleaning brush. If users want to have a nice clean board (or maybe user doing some repair) then they can use this stiff-bristled brush without worries. Some people like to drip a little rubbing alcohol on their PCBs after soldering and then scrubbing to remove rosin/flux.
- About 7" long from end to end, scrubby part is 1.5" x 0.5" with 0.5" bristles
Technical Specifications
Width - Metric
12.5mm
Bristle Material
-
Overall Length - Metric
178mm
Product Range
-
Width - Imperial
0.5"
Handle Material
-
Overall Length - Imperial
7"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
