2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Test Weight Sets
                                                                                                    Print Page

                                                                                                    E2 1MG - 200G

                                                                                                    Weight Sets, Cylindrical, Stainless Steel, E2, 1 mg to 200 g

                                                                                                    ADAM EQUIPMENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADAM EQUIPMENT E2 1MG - 200G
                                                                                                    ManufacturerADAM EQUIPMENT
                                                                                                    Manufacturer Part NoE2 1MG - 200G
                                                                                                    Newark Part No.78Y0011
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,123.520
                                                                                                    3+$2,042.880
                                                                                                    5+$2,002.560
                                                                                                    10+$1,962.240
                                                                                                    25+$1,895.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,123.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADAM EQUIPMENT
                                                                                                    ManufacturerADAM EQUIPMENT
                                                                                                    Manufacturer Part NoE2 1MG - 200G
                                                                                                    Newark Part No.78Y0011
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Weight Set Range1mg to 200g
                                                                                                    OIML ClassE2
                                                                                                    Test Weight ShapeCylindrical
                                                                                                    Test Weight MaterialStainless Steel
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    E2 1MG - 200G is a OIML calibration weight set. It includes a complete group of test weights that can meet requirements for testing to OIML standards. E2 weight set provides a high level of accuracy and are ideal for calibrating analytical and precision balances. This weight includes 1mg, 2mg(2), 5mg, 10mg, 20mg(2), 50mg, 100mg, 200mg(2), 500mg, 1g, 2g(2), 5g, 10g, 20g(2), 50g, 100g, 200g capacity.

                                                                                                    • Stainless steel weights for durability and accuracy
                                                                                                    • Aluminum case to safely store weights
                                                                                                    • 7.96 g/cm^3 density, OIML E2 class

                                                                                                    Contents

                                                                                                    Weight sets, Brush, Wipe cloth, Tweezer, Cotton glove.

                                                                                                    Technical Specifications

                                                                                                    Weight Set Range

                                                                                                    1mg to 200g

                                                                                                    Test Weight Shape

                                                                                                    Cylindrical

                                                                                                    Product Range

                                                                                                    -

                                                                                                    OIML Class

                                                                                                    E2

                                                                                                    Test Weight Material

                                                                                                    Stainless Steel

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product