Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,123.520 |
| 3+ | $2,042.880 |
| 5+ | $2,002.560 |
| 10+ | $1,962.240 |
| 25+ | $1,895.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2,123.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoE2 1MG - 200G
Newark Part No.78Y0011
Technical Datasheet
Weight Set Range1mg to 200g
OIML ClassE2
Test Weight ShapeCylindrical
Test Weight MaterialStainless Steel
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
E2 1MG - 200G is a OIML calibration weight set. It includes a complete group of test weights that can meet requirements for testing to OIML standards. E2 weight set provides a high level of accuracy and are ideal for calibrating analytical and precision balances. This weight includes 1mg, 2mg(2), 5mg, 10mg, 20mg(2), 50mg, 100mg, 200mg(2), 500mg, 1g, 2g(2), 5g, 10g, 20g(2), 50g, 100g, 200g capacity.
- Stainless steel weights for durability and accuracy
- Aluminum case to safely store weights
- 7.96 g/cm^3 density, OIML E2 class
Contents
Weight sets, Brush, Wipe cloth, Tweezer, Cotton glove.
Technical Specifications
Weight Set Range
1mg to 200g
Test Weight Shape
Cylindrical
Product Range
-
OIML Class
E2
Test Weight Material
Stainless Steel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
