Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.600 |
Price for:Each
Minimum: 1
Multiple: 1
$7.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL TOOLS
Manufacturer Part No24
Newark Part No.78Y7573
Technical Datasheet
Length6.75"
Width2.38"
Graduations1/64"
Tool Body MaterialSteel
Product Range-
SVHCTo Be Advised
Product Overview
Quickly identifies drill bit or hole sizes from 1-16” to 1/2”.
- Made of heat-treated heavy gage steel, machined and ground to close tolerances
- Etched graduations are filled in black to improve contrast and will not wear off
- Accuracy: 1/64 in.
- Dimensions: 2-3/8 x 6-3/4 in.
Technical Specifications
Length
6.75"
Graduations
1/64"
Product Range
-
Width
2.38"
Tool Body Material
Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate