2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Ruler
                                                                                                    Print Page

                                                                                                    24

                                                                                                    Drill Gauge, Hobby, 1/16 " - 1/2 " Range, Steel

                                                                                                    GENERAL TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GENERAL TOOLS 24
                                                                                                    ManufacturerGENERAL TOOLS
                                                                                                    Manufacturer Part No24
                                                                                                    Newark Part No.78Y7573
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GENERAL TOOLS
                                                                                                    ManufacturerGENERAL TOOLS
                                                                                                    Manufacturer Part No24
                                                                                                    Newark Part No.78Y7573
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Length6.75"
                                                                                                    Width2.38"
                                                                                                    Graduations1/64"
                                                                                                    Tool Body MaterialSteel
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Quickly identifies drill bit or hole sizes from 1-16” to 1/2”.

                                                                                                    • Made of heat-treated heavy gage steel, machined and ground to close tolerances
                                                                                                    • Etched graduations are filled in black to improve contrast and will not wear off
                                                                                                    • Accuracy: 1/64 in.
                                                                                                    • Dimensions: 2-3/8 x 6-3/4 in.

                                                                                                    Technical Specifications

                                                                                                    Length

                                                                                                    6.75"

                                                                                                    Graduations

                                                                                                    1/64"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Width

                                                                                                    2.38"

                                                                                                    Tool Body Material

                                                                                                    Steel

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product