Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Alternatives for MC011005
1 Product Found
Product Overview
- Common surface mount IC package layouts
- Common surface mount diode and transistor package layouts
- Ruler should fit perfectly to determine the size of the screw
- Includes a chart to show the maximum current different sized external traces can handle, and shows the corresponding temperature rise
- Can be used to measure the copper trace widths on a PCB
Technical Specifications
Length
308.7mm
Graduations
0.1mm
Product Range
-
Width
31.3mm
Tool Body Material
FR4
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate