• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Ruler
                                                                                                  Print Page

                                                                                                  MC011005

                                                                                                  Ruler, PCB, FR-4 Material, Green, White Text, 308.7 mm x 31.3 mm x 1.6 mm

                                                                                                  MULTICOMP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP MC011005
                                                                                                  MULTICOMP MC011005
                                                                                                  MULTICOMP MC011005
                                                                                                  MULTICOMP MC011005
                                                                                                  ManufacturerMULTICOMP
                                                                                                  Manufacturer Part NoMC011005
                                                                                                  Newark Part No.84AC7916
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown

                                                                                                  Product Information

                                                                                                  MULTICOMP
                                                                                                  ManufacturerMULTICOMP
                                                                                                  Manufacturer Part NoMC011005
                                                                                                  Newark Part No.84AC7916
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Length308.7mm
                                                                                                  Width31.3mm
                                                                                                  Graduations0.1mm
                                                                                                  Tool Body MaterialFR4
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Alternatives for MC011005

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  • Common surface mount IC package layouts
                                                                                                  • Common surface mount diode and transistor package layouts
                                                                                                  • Ruler should fit perfectly to determine the size of the screw
                                                                                                  • Includes a chart to show the maximum current different sized external traces can handle, and shows the corresponding temperature rise
                                                                                                  • Can be used to measure the copper trace widths on a PCB

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  308.7mm

                                                                                                  Graduations

                                                                                                  0.1mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Width

                                                                                                  31.3mm

                                                                                                  Tool Body Material

                                                                                                  FR4

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.