5 Product Results Found for "BCN3D"
View
Buyer
Engineer
Manufacturer
Filament Diameter
Layer Thickness / Resolution
Supported Printing Materials
Build Volume
Nozzle Diameter
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13AJ5848 | Each | 1+ $9,299.880 3+ $8,946.720 5+ $8,770.140 10+ $8,593.560 25+ $8,299.260 | 2.85mm | - | ABS, PETG, PLA, PP, PA, PVA, PP GF30, PAHT CF15, TPU 98A | 420mm x 300mm x 220mm | 0.4mm, 0.6mm, 0.8mm, 1mm | - | 240V | 840W | Cloud, Ethernet, SD Card, WiFi | AMF, OBJ, STL, 3MF | Cura | Linux, Mac OS, Windows | - | |||||
13AJ5849 | Each | 1+ $11,688.840 3+ $11,244.960 5+ $11,023.020 10+ $10,801.080 25+ $10,431.180 | 2.85mm | 0.05mm | ABS, BVOH, PLA, PET-G, PP, PA, PP GF30, PAHT CF15, PET CF15, TPU, Ultrafuse 316L, Ultrafuse 17-4PH | 420mm x 300mm x 400mm | 0.4mm, 0.6mm, 0.8mm, 1mm | - | 240V | 840W | Cloud, Ethernet, SD Card, WiFi | AMF, OBJ, STL, 3MF | Cura | Linux, Mac OS, Windows | Epsilon Series | |||||
70AK9508 RoHS | Each | 1+ $10,153.060 3+ $9,767.500 5+ $9,574.720 10+ $9,381.940 25+ $9,060.640 | 2.85mm | - | ABS, PETG, PLA, PP, PA, PVA, PP GF30, PAHT CF15, TPU 98A | 420mm x 300mm x 220mm | 0.4mm, 0.6mm, 0.8mm, 1mm | - | 240V | 840W | Cloud, Ethernet, SD Card, WiFi | AMF, OBJ, STL, 3MF | Cura | Linux, Mac OS, Windows | - | |||||
70AK8757 RoHS | Each | 1+ $6,226.640 3+ $5,990.180 5+ $5,871.950 10+ $5,753.730 25+ $5,556.680 | 2.85mm | - | PETG, PLA, PVA, TPU 98A | 420mm x 300mm x 200mm | 0.4mm, 0.8mm | - | 240V | 650W | Ethernet, SD Card, WiFi | AMF, OBJ, STL, 3MF | Cura | Linux, Mac OS, Windows | - | |||||
70AK9509 RoHS | Each | Pricing is unavailable. Please contact customer services. | 2.85mm | - | ABS, PETG, PLA, PP, PA, PVA, PP GF30, PAHT CF15, TPU 98A | 420mm x 300mm x 400mm | 0.4mm, 0.6mm, 0.8mm, 1mm | - | 240V | 840W | Cloud, Ethernet, SD Card, WiFi | AMF, OBJ, STL, 3MF | Cura | Linux, Mac OS, Windows | - | |||||