Print Page
W50 WITH 4YR WARRANTY
3D PRINTER, 420X300X400MM, 2.85MM, 840W ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBCN3D
Manufacturer Part NoW50 WITH 4YR WARRANTY
Newark Part No.70AK9509
Filament Diameter2.85mm
Layer Thickness / Resolution-
Supported Printing MaterialsABS, PETG, PLA, PP, PA, PVA, PP GF30, PAHT CF15, TPU 98A
Build Volume420mm x 300mm x 400mm
Nozzle Diameter0.4mm, 0.6mm, 0.8mm, 1mm
3D Print Speed Max-
Input Voltage VAC240V
Power Rating840W
ConnectivityCloud, Ethernet, SD Card, WiFi
File Input FormatsAMF, OBJ, STL, 3MF
Printer SoftwareCura
Supported OSLinux, Mac OS, Windows
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filament Diameter
2.85mm
Supported Printing Materials
ABS, PETG, PLA, PP, PA, PVA, PP GF30, PAHT CF15, TPU 98A
Nozzle Diameter
0.4mm, 0.6mm, 0.8mm, 1mm
Input Voltage VAC
240V
Connectivity
Cloud, Ethernet, SD Card, WiFi
Printer Software
Cura
Product Range
-
Layer Thickness / Resolution
-
Build Volume
420mm x 300mm x 400mm
3D Print Speed Max
-
Power Rating
840W
File Input Formats
AMF, OBJ, STL, 3MF
Supported OS
Linux, Mac OS, Windows
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate