Print Page
D25 WITH 4YR WARRANTY
3D PRINTER, 420X300X200MM, 2.85MM, 650W ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBCN3D
Manufacturer Part NoD25 WITH 4YR WARRANTY
Newark Part No.70AK8757
Filament Diameter2.85mm
Layer Thickness / Resolution-
Supported Printing MaterialsPETG, PLA, PVA, TPU 98A
Build Volume420mm x 300mm x 200mm
Nozzle Diameter0.4mm, 0.8mm
3D Print Speed Max-
Input Voltage VAC240V
Power Rating650W
ConnectivityEthernet, SD Card, WiFi
File Input FormatsAMF, OBJ, STL, 3MF
Printer SoftwareCura
Supported OSLinux, Mac OS, Windows
Product Range-
SVHCTo Be Advised
Technical Specifications
Filament Diameter
2.85mm
Supported Printing Materials
PETG, PLA, PVA, TPU 98A
Nozzle Diameter
0.4mm, 0.8mm
Input Voltage VAC
240V
Connectivity
Ethernet, SD Card, WiFi
Printer Software
Cura
Product Range
-
Layer Thickness / Resolution
-
Build Volume
420mm x 300mm x 200mm
3D Print Speed Max
-
Power Rating
650W
File Input Formats
AMF, OBJ, STL, 3MF
Supported OS
Linux, Mac OS, Windows
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate