2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. IR Thermometers
                                                                                                  Print Page

                                                                                                  MP780648

                                                                                                  IR / Infrared Thermometer, -35°C to +230°C, 2 %, -40 °C, 60 °C

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO MP780648
                                                                                                  MULTICOMP PRO MP780648
                                                                                                  MULTICOMP PRO MP780648
                                                                                                  MULTICOMP PRO MP780648
                                                                                                  MULTICOMP PRO MP780648
                                                                                                  MULTICOMP PRO MP780648
                                                                                                  MULTICOMP PRO MP780648
                                                                                                  MULTICOMP PRO MP780648
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP780648
                                                                                                  Newark Part No.32AJ7299
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$32.720
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $32.72
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP780648
                                                                                                  Newark Part No.32AJ7299
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Measuring Range-35°C to +230°C
                                                                                                  Accuracy2%
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The Multicomp Pro MP780648 is a miniature pocket sized IR thermometer offering precise, non-contact temperature measurements. The distance to target ratio (or optics ratio) is 1:1, therefore the thermometer should be positioned as close to the target as possible when measuring. This device can be used in a wide range of applications and environments, such as food preparation, safety inspection, plastic moulding, asphault, marine and screen printing, HVAC/R, diesel and fleet maintenance.

                                                                                                  • Unique flat surface, modern housing design
                                                                                                  • Automatic data-hold
                                                                                                  • Automatic power-off
                                                                                                  • °C & °F temperature modes
                                                                                                  • 0.1°C (°0.1F) resolution
                                                                                                  • Less than 1 second response time
                                                                                                  • 1:1 optics ratio
                                                                                                  • 40 hours continuous use (battery life)
                                                                                                  • 2 x LR44 batteries (DC 3V)
                                                                                                  • LCD display
                                                                                                  • CE certified (complies with EMC)

                                                                                                  Technical Specifications

                                                                                                  Temperature Measuring Range

                                                                                                  -35°C to +230°C

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  2%

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Safety Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.