Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.210 |
Price for:Each
Minimum: 1
Multiple: 1
$31.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780648
Newark Part No.32AJ7299
Technical Datasheet
Temperature Measuring Range-35°C to +230°C
Accuracy %2%
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Multicomp Pro MP780648 is a miniature pocket sized IR thermometer offering precise, non-contact temperature measurements. The distance to target ratio (or optics ratio) is 1:1, therefore the thermometer should be positioned as close to the target as possible when measuring. This device can be used in a wide range of applications and environments, such as food preparation, safety inspection, plastic moulding, asphault, marine and screen printing, HVAC/R, diesel and fleet maintenance.
- Unique flat surface, modern housing design
- Automatic data-hold
- Automatic power-off
- °C & °F temperature modes
- 0.1°C (°0.1F) resolution
- Less than 1 second response time
- 1:1 optics ratio
- 40 hours continuous use (battery life)
- 2 x LR44 batteries (DC 3V)
- LCD display
- CE certified (complies with EMC)
Technical Specifications
Temperature Measuring Range
-35°C to +230°C
Operating Temperature Min
-40°C
Product Range
-
Accuracy %
2%
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate