2. Test & Measurement
                                                                                                  3. Source Measurement Units - SMUs
                                                                                                  Print Page

                                                                                                  B2901BL-REFURB

                                                                                                  Source Meter / Unit, 1 Channels, B2900BL Series

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  KEYSIGHT TECHNOLOGIES B2901BL-REFURB
                                                                                                  KEYSIGHT TECHNOLOGIES B2901BL-REFURB
                                                                                                  KEYSIGHT TECHNOLOGIES B2901BL-REFURB
                                                                                                  KEYSIGHT TECHNOLOGIES B2901BL-REFURB
                                                                                                  KEYSIGHT TECHNOLOGIES B2901BL-REFURB
                                                                                                  KEYSIGHT TECHNOLOGIES B2901BL-REFURB
                                                                                                  KEYSIGHT TECHNOLOGIES B2901BL-REFURB
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoB2901BL-REFURB
                                                                                                  Newark Part No.46AM2915
                                                                                                  Product RangeB2900BL Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$6,851.19
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6,851.19
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoB2901BL-REFURB
                                                                                                  Newark Part No.46AM2915
                                                                                                  Product RangeB2900BL Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels1Channels
                                                                                                  Product RangeB2900BL Series
                                                                                                  Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
                                                                                                  Output Power31.8W
                                                                                                  Source Voltage Range± 200mV to ± 21V
                                                                                                  Source Current Range± 1µA to ± 1.5A
                                                                                                  Resistance Measurement Range2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  B2901BL-REFURB is a precision source/measure unit. It is a compact and cost-effective bench-top Source/Measure Unit (SMU) with the capability to source and measure both voltage and current. It is ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high-resolution and accuracy.

                                                                                                  • Considered "Used" condition, the box has been opened but the product has not been used
                                                                                                  • 5.5 digit, single channel low noise power source
                                                                                                  • Integrated 4-quadrant sourcing and measuring capabilities
                                                                                                  • Measurement range: ±21V, ±1.5A (DC)
                                                                                                  • 1pA resolution, single channel
                                                                                                  • 4.3” TFT color display (480x272, with LED backlight) with keypads and rotary knob
                                                                                                  • PC-based control software
                                                                                                  • Supports both conventional and default SCPI commands
                                                                                                  • Small form factor with USB2.0, LAN, GPIB and digital I/O interfaces

                                                                                                  Contents

                                                                                                  Precision source/measure unit, Power cable, USB cable, Quick reference (English).

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Source Meter Function

                                                                                                  Current/Resistance/Voltage Measure, Current/Voltage Source

                                                                                                  Source Voltage Range

                                                                                                  ± 200mV to ± 21V

                                                                                                  Resistance Measurement Range

                                                                                                  2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  B2900BL Series

                                                                                                  Output Power

                                                                                                  31.8W

                                                                                                  Source Current Range

                                                                                                  ± 1µA to ± 1.5A

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.