Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoB2901BL-REFURBCopy
Newark Part No.46AM2915
Product RangeB2900BL Series
Your Part Number
1 In Stock
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6,851.190 | $5,999.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,999.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoB2901BL-REFURBCopy
Newark Part No.46AM2915
Product RangeB2900BL Series
Technical Datasheet
No. of Channels1Channels
Product RangeB2900BL Series
Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
Output Power31.8W
Source Voltage Range± 200mV to ± 21V
Source Current Range± 1µA to ± 1.5A
Resistance Measurement Range2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm
Manufacturer Warranty3 Years
SVHCTo Be Advised
Product Overview
B2901BL-REFURB is a precision source/measure unit. It is a compact and cost-effective bench-top Source/Measure Unit (SMU) with the capability to source and measure both voltage and current. It is ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high-resolution and accuracy.
- Considered "Used" condition, the box has been opened but the product has not been used
- 5.5 digit, single channel low noise power source
- Integrated 4-quadrant sourcing and measuring capabilities
- Measurement range: ±21V, ±1.5A (DC)
- 1pA resolution, single channel
- 4.3” TFT color display (480x272, with LED backlight) with keypads and rotary knob
- PC-based control software
- Supports both conventional and default SCPI commands
- Small form factor with USB2.0, LAN, GPIB and digital I/O interfaces
Contents
Precision source/measure unit, Power cable, USB cable, Quick reference (English).
Technical Specifications
No. of Channels
1Channels
Source Meter Function
Current/Resistance/Voltage Measure, Current/Voltage Source
Source Voltage Range
± 200mV to ± 21V
Resistance Measurement Range
2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm
SVHC
To Be Advised
Product Range
B2900BL Series
Output Power
31.8W
Source Current Range
± 1µA to ± 1.5A
Manufacturer Warranty
3 Years
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
