Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12,962.500 |
| 5+ | $12,200.000 |
Price for:Each
Minimum: 1
Multiple: 1
$12,962.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTABOR
Manufacturer Part No9260Copy
Newark Part No.79AK9408
Technical Datasheet
Test Frequency Range0Hz to 45MHz
Gain dB - Typical-
RF Connector TypeBNC
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
9260 is a bench-top, 2U, half 19" rack size, fully metal case, dual channel DC coupled wideband amplifier designed for high frequency, high current, signal amplification. With a high bandwidth of 45MHz, 34Vp-p into 50 ohms and up to 10W output power, the 9260 is the ideal complimentary amplifier to any signal source that needs a supporting power boost for demanding applications.
- High output current drive to 1A
- Fast transition time of <lt/>10ns
- Low distortion
- Custom configuration of gain, input impedance, output impedance, output configuration
Technical Specifications
Test Frequency Range
0Hz to 45MHz
RF Connector Type
BNC
SVHC
No SVHC (23-Jan-2024)
Gain dB - Typical
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate