Print Page
9260
RF Amplifier, 2 Channel, 0 Hz to 45 MHz, Front panel BNC, 85 VAC to 265 VAC, 25W, 3 Year Warranty
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TABOR |
|---|---|
| Manufacturer Part No | 9260Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 79AK9408 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10,247.040 |
| 5+ | $9,262.070 |
| 10+ | $9,049.100 |
| 25+ | $8,795.960 |
| 50+ | $8,563.810 |
Price for:Each
Minimum: 1
Multiple: 1
$10,247.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TABOR |
|---|---|
| Manufacturer Part No | 9260Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 79AK9408 |
| Technical Datasheet | |
| Test Frequency Range | 0Hz to 45MHz |
| Gain dB - Typical | - |
| RF Connector Type | BNC |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
9260 is a bench-top, 2U, half 19" rack size, fully metal case, dual channel DC coupled wideband amplifier designed for high frequency, high current, signal amplification. With a high bandwidth of 45MHz, 34Vp-p into 50 ohms and up to 10W output power, the 9260 is the ideal complimentary amplifier to any signal source that needs a supporting power boost for demanding applications.
- High output current drive to 1A
- Fast transition time of <lt/>10ns
- Low distortion
- Custom configuration of gain, input impedance, output impedance, output configuration
Technical Specifications
| Test Frequency Range | 0Hz to 45MHz |
|---|---|
| RF Connector Type | BNC |
| SVHC | No SVHC (23-Jan-2024) |
| Gain dB - Typical | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
