ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. RF & Microwave Test Components
                                                                                                    Print Page

                                                                                                    100B

                                                                                                    Test Accessory, Loop Probe, 3100 MHz, 50 ohm, Beehive EMC Probe Amplifiers, 100 Series

                                                                                                    BEEHIVE ELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BEEHIVE ELECTRONICS 100B
                                                                                                    ManufacturerBEEHIVE ELECTRONICS
                                                                                                    Manufacturer Part No100B
                                                                                                    Newark Part No.33AC1401
                                                                                                    Product Range100 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    BEEHIVE ELECTRONICS
                                                                                                    ManufacturerBEEHIVE ELECTRONICS
                                                                                                    Manufacturer Part No100B
                                                                                                    Newark Part No.33AC1401
                                                                                                    Product Range100 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Test Component TypeLoop Probe
                                                                                                    Frequency3100MHz
                                                                                                    Impedance50ohm
                                                                                                    Continuous RF Input Power Max-
                                                                                                    For Use WithBeehive EMC Probe Amplifiers
                                                                                                    Product Range100 Series
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    The 100B from Beehive Electronics is a 100 series EMC probe EMC probe. The magnetic field probe has the smallest loop of any probe in the series. It offers the best spatial resolution and high-frequency response of the magnetic field probes but has lower sensitivity than the 100A or 100C. This loop probe has integrated electrostatic shields, providing isolation from common mode signals. As a result, this probe delivers excellent repeatability. Because of the planar construction of the probes, even the large loops are only 0.11” thick, allowing the probe to be inserted into narrow seams and gaps.

                                                                                                    • Integrated electrostatic shield in the loop probe eliminates common mode pick-up
                                                                                                    • Multiple loop sizes offer optimum sensitivity and spatial resolution at different frequencies
                                                                                                    • Probe dimensions optimized for access to tight spaces
                                                                                                    • Small loop, 0.25inch tip diameter, 0.15inch loop diameter
                                                                                                    • Loop probe and sensitive to magnetic field
                                                                                                    • Can be driven by a signal source to generate fields for electromagnetic susceptibility testing
                                                                                                    • Probe can be used to measure the signals present on an operational PC board
                                                                                                    • Length is 6.35inch (excluding connector) and probe tip thickness is 0.11”

                                                                                                    Technical Specifications

                                                                                                    RF Test Component Type

                                                                                                    Loop Probe

                                                                                                    Impedance

                                                                                                    50ohm

                                                                                                    For Use With

                                                                                                    Beehive EMC Probe Amplifiers

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Frequency

                                                                                                    3100MHz

                                                                                                    Continuous RF Input Power Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    100 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product