Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEEHIVE ELECTRONICS
Manufacturer Part No100BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.33AC1401
Product Range100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.000 |
Price for:Each
Minimum: 1
Multiple: 1
$115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEEHIVE ELECTRONICS
Manufacturer Part No100BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.33AC1401
Product Range100 Series
Technical Datasheet
RF Test Component TypeLoop Probe
Frequency3100MHz
Impedance50ohm
Continuous RF Input Power Max-
For Use WithBeehive EMC Probe Amplifiers
Product Range100 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 100B from Beehive Electronics is a 100 series EMC probe EMC probe. The magnetic field probe has the smallest loop of any probe in the series. It offers the best spatial resolution and high-frequency response of the magnetic field probes but has lower sensitivity than the 100A or 100C. This loop probe has integrated electrostatic shields, providing isolation from common mode signals. As a result, this probe delivers excellent repeatability. Because of the planar construction of the probes, even the large loops are only 0.11” thick, allowing the probe to be inserted into narrow seams and gaps.
- Integrated electrostatic shield in the loop probe eliminates common mode pick-up
- Multiple loop sizes offer optimum sensitivity and spatial resolution at different frequencies
- Probe dimensions optimized for access to tight spaces
- Small loop, 0.25inch tip diameter, 0.15inch loop diameter
- Loop probe and sensitive to magnetic field
- Can be driven by a signal source to generate fields for electromagnetic susceptibility testing
- Probe can be used to measure the signals present on an operational PC board
- Length is 6.35inch (excluding connector) and probe tip thickness is 0.11”
Technical Specifications
RF Test Component Type
Loop Probe
Impedance
50ohm
For Use With
Beehive EMC Probe Amplifiers
SVHC
No SVHC (19-Jan-2021)
Frequency
3100MHz
Continuous RF Input Power Max
-
Product Range
100 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
