Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No2542C-MSO
Newark Part No.46AC5497
Product Range2540C Series
Also Known AsBK2542C
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No2542C-MSO
Newark Part No.46AC5497
Product Range2540C Series
Also Known AsBK2542C
Technical Datasheet
Product Range2540C Series
Scope Channels2 Analog, 16 Digital
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth14 Mpts
Calculated Rise Time3.5ns
Scope Display TypeTFT LCD Color
Kit ContentsMSO, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A to B) Cable
Manufacturer Warranty3 Years
Plug TypeUS
SVHCNo SVHC (07-Nov-2024)
Product Overview
Compact lightweight mixed signal oscilloscope with large 8" TFT LCD display and 256-level colour gradient for use in design, education, service and repair. It features 36 automatic measurements supporting statistics, gating, math, history and reference measurements.
- 16 digital channels with logic analyser (MSO upgrade)
- 60000wfms/s maximum waveform capture rate
- Supporting I2C, SPI, UART/RS232, CAN and LIN protocols (decode upgrade)
- Front panel USB port for saving and recalling waveforms, setups and screenshots
- High speed hardware-based pass/fail testing function and masking
- Standard LAN and USBTMC-compliant USB device port
- Segmented acquisition history waveform record function (record length up to 80000 frames)
- Software provided for remote PC control
Applications
Test & Measurement
Contents
Mixed signal oscilloscope, Passive probes (one per channel), Digital logic probe, Power cord, Certificate of calibration, USB (Type A to B) communication cable.
Technical Specifications
Product Range
2540C Series
Bandwidth
100MHz
Display Memory Depth
14 Mpts
Scope Display Type
TFT LCD Color
Manufacturer Warranty
3 Years
SVHC
No SVHC (07-Nov-2024)
Scope Channels
2 Analog, 16 Digital
Sampling Rate
1GSPS
Calculated Rise Time
3.5ns
Kit Contents
MSO, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A to B) Cable
Plug Type
US
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate