
| Quantity | Price |
|---|---|
| 1+ | $2,060.000 |
Product Information
Product Overview
MSO22 2-BW-70 is a 70MHz bandwidth 2 series MSO mixed signal oscilloscope with 256.5mm LCD capacitive touch display. The compact, industry-leading form factor unlocks valuable bench space without compromising performance. Front and side I/O allow easy connectivity. Built-in support for TekDrive enables a collaborative data workspace and works with TekScope off-line analysis software.
- 2 analog channel, 2.5GS/s sample rate, 10Mpts record length
- Optional 16 digital channel
- Optional advanced triggers, protocol decode, AFG, digital pattern generator, DVM, frequency counter
- 8-bit ADC vertical resolution
- Edge, pulse width, runt, timeout, logic, setup & hold, rise/ fall time and parallel bus
- 36 automated measurements, advanced math, FFT with gating, search and mark, limit, and eye mask
- USB 2.0 host, USB 2.0 device (2 ports), LAN (10/100 MB/s Base-T Ethernet) connectivity
- Remotely view and control the oscilloscope over a network connection through remote VNC
- Standard (VESA MIS-D 100) 100mm x 100mm VESA mounting points on rear of instrument
- Rear-panel security slot connects to standard Kensington-style lock
- Optional battery pack with 2 battery slots and hot-swap capability
Contents
MSO(Mixed Signal Oscilloscope), TPP0200 200MHz, 10x probe (one per channel), Instrument stand, Installation and safety manual, Embedded help, External power supply, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, One-year warranty.
Notes
The digital channels are an optional feature and need to be purchased separately.
Technical Specifications
MSO 2 Series
70MHz
10 Mpts
WXGA Touch Screen LCD Colour
1 Year
To Be Advised
2 Analog
2.5GSPS
-
MSO MSO22 2-BW-70, Power Cord, AC/DC Power Brick, Stand, 200MHz 10x Probes
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
