| Quantity | Price |
|---|---|
| 1+ | $10,700.000 |
Product Information
Product Overview
MDO32 3-BW-350 is a 3 series mixed domain oscilloscope. The 3 series MDO minimizes rack or bench space by integrating multiple instruments, which combines analog, digital, and RF measurements with a signal source in a single, small (5.9inch, 149mm deep) instrument. The combination of a small instrument and high level of integration aids in the teaching of various electronics principles as well as in its usage for more sophisticated lab experiments.
- 2 analog channel, 350MHz bandwidth
- Optional 16 digital channel
- Large 11.6” (1920 x 1080 HD resolution) capacitive touch display, highly intuitive user interface
- Up to 5GS/s sample rate
- 10M record length on all channels
- Greater than 280,000wfm/s maximum waveform capture rate
- >280,000 wfm/s maximum waveform capture rate
- Standard passive voltage probes with 3.9pF capacitive loading
- Operating temperature range from 0°C to +55°C (+32°F to +131°F)
- Power source voltage range from 100 to 240VAC
- Dimension is height 252mm (9.93") x width 370mm (14.57") x depth 148.6mm (5.85")
Contents
MDO32, One TPP0500 500MHz passive probe per analog channel, Power cord, Installation and Safety Instructions, printed manual (translated in English, Japanese, and Simplified Chinese), Power cord, Accessory bag, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001 quality system registration.
Notes
The digital channels are an optional feature and need to be purchased separately.
Technical Specifications
3 Series
350MHz
-
HD Capacitive Touch Screen
3 Years
To Be Advised
2 Analog
2.5GSPS
-
MDO32 w/3-BW-350 Bandwidth Upgrade
-
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

