Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE NETWORKS
Manufacturer Part NoFIBERLERT-125
Newark Part No.71AJ7044
Product RangeFiberLert Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $141.430 |
Price for:Each
Minimum: 1
Multiple: 1
$141.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoFIBERLERT-125
Newark Part No.71AJ7044
Product RangeFiberLert Series
Technical Datasheet
Connector Type-
Photodetector Type-
Operating Range dBm Min3dBm
Operating Range dBm Max30dBm
Product RangeFiberLert Series
Product Overview
FIBERLERT-125 is a FiberLert⢠850nm to 1625nm live fiber light detector. Quickly verify fiber activity, polarity and connectivity with the FiberLert⢠live fiber detector. This pocket-sized tool tests single-mode, multimode, UPC and APC patch cords and ports with a non-contact/non-contaminating detector. The LightBeat⢠feature flashes the LED, indicating a powered-on condition and good battery, a timer shuts FiberLert⢠off after five minutes of inactivity to extend battery life. Rugged design includes a convenient pocket clip and is backed by a two-year warranty.
- Detects optical power in single-mode and multimode fiber wavelengths
- No setup or interpretation needed- light and sound indicate presence of an optical signal
- Non-contact' detector reduces the risk of contamination and damage
- Suitable for ports and patch cords, SM, MM, UPC and APC connections
- LightBeat⢠flashes to indicate operation and battery status
- Powers off after five minutes of inactivity to preserve battery life (2x AAA, included)
- Visible steady red LED indicator when optical power is detected
- Unit automatically turns off after five minutes of inactivity
- Operating temperature range from -10°C to 50°C
Technical Specifications
Connector Type
-
Operating Range dBm Min
3dBm
Product Range
FiberLert Series
Photodetector Type
-
Operating Range dBm Max
30dBm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate