2. Test & Measurement
                                                                                                    3. Network, Data & Communications
                                                                                                    4. Fiber Optic Testing
                                                                                                    Print Page

                                                                                                    FIBERLERT-125

                                                                                                    Fiber Optic Tester, 3 dBm, 30 dBm, FiberLert Series

                                                                                                    FLUKE NETWORKS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE NETWORKS FIBERLERT-125
                                                                                                    FLUKE NETWORKS FIBERLERT-125
                                                                                                    FLUKE NETWORKS FIBERLERT-125
                                                                                                    FLUKE NETWORKS FIBERLERT-125
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoFIBERLERT-125
                                                                                                    Newark Part No.71AJ7044
                                                                                                    Product RangeFiberLert Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$141.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 12
                                                                                                    Multiple: 12
                                                                                                    $1,697.16
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE NETWORKS
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoFIBERLERT-125
                                                                                                    Newark Part No.71AJ7044
                                                                                                    Product RangeFiberLert Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Type-
                                                                                                    Photodetector Type-
                                                                                                    Operating Range dBm Min3dBm
                                                                                                    Operating Range dBm Max30dBm
                                                                                                    Product RangeFiberLert Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FIBERLERT-125 is a FiberLert™ 850nm to 1625nm live fiber light detector. Quickly verify fiber activity, polarity and connectivity with the FiberLert™ live fiber detector. This pocket-sized tool tests single-mode, multimode, UPC and APC patch cords and ports with a non-contact/non-contaminating detector. The LightBeat™ feature flashes the LED, indicating a powered-on condition and good battery, a timer shuts FiberLert™ off after five minutes of inactivity to extend battery life. Rugged design includes a convenient pocket clip and is backed by a two-year warranty.

                                                                                                    • Detects optical power in single-mode and multimode fiber wavelengths
                                                                                                    • No setup or interpretation needed- light and sound indicate presence of an optical signal
                                                                                                    • Non-contact' detector reduces the risk of contamination and damage
                                                                                                    • Suitable for ports and patch cords, SM, MM, UPC and APC connections
                                                                                                    • LightBeat™ flashes to indicate operation and battery status
                                                                                                    • Powers off after five minutes of inactivity to preserve battery life (2x AAA, included)
                                                                                                    • Visible steady red LED indicator when optical power is detected
                                                                                                    • Unit automatically turns off after five minutes of inactivity
                                                                                                    • Operating temperature range from -10°C to 50°C

                                                                                                    Technical Specifications

                                                                                                    Connector Type

                                                                                                    -

                                                                                                    Operating Range dBm Min

                                                                                                    3dBm

                                                                                                    Product Range

                                                                                                    FiberLert Series

                                                                                                    Photodetector Type

                                                                                                    -

                                                                                                    Operating Range dBm Max

                                                                                                    30dBm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product