2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Relay Modules
                                                                                                    Print Page

                                                                                                    782359-01

                                                                                                    Relay Module, PXI-2799, 40GHz, SPDT, 30V

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 782359-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No782359-01
                                                                                                    Newark Part No.14AJ5520
                                                                                                    Product RangePXI-2799
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5,535.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5,535.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No782359-01
                                                                                                    Newark Part No.14AJ5520
                                                                                                    Product RangePXI-2799
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypePXI RF Relay Module
                                                                                                    Contact ConfigurationSPDT
                                                                                                    No. of Relays-
                                                                                                    Bus Connector TypePXI Hybrid
                                                                                                    Switching Voltage Max30V
                                                                                                    Switching Current Max-
                                                                                                    Bandwidth40GHz
                                                                                                    For Use WithNI PXI Controller
                                                                                                    Product RangePXI-2799
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The PXI-2799 is a general-purpose single-pole double-throw (SPDT) switch module for routing RF or microwave signals in automated test applications. You can use this module for basic signal routing or inserting and removing components in a signal path. The PXI-2799 is also well-suited for passing high-order harmonics from PXI RF Signal Upconverter modules or routing multiple sources to PXI RF Signal Downconverter modules. You can use its on-board relay count tracking feature to predict relay lifetime and reduce unexpected system downtime.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    PXI RF Relay Module

                                                                                                    No. of Relays

                                                                                                    -

                                                                                                    Switching Voltage Max

                                                                                                    30V

                                                                                                    Bandwidth

                                                                                                    40GHz

                                                                                                    Product Range

                                                                                                    PXI-2799

                                                                                                    Contact Configuration

                                                                                                    SPDT

                                                                                                    Bus Connector Type

                                                                                                    PXI Hybrid

                                                                                                    Switching Current Max

                                                                                                    -

                                                                                                    For Use With

                                                                                                    NI PXI Controller

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product